Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477D4223M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55W2273
Product RangeB82477D4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 25+ | $2.040 |
| 100+ | $1.590 |
| 250+ | $1.570 |
| 500+ | $1.550 |
| 1000+ | $1.480 |
| 2500+ | $1.360 |
| 5000+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477D4223M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55W2273
Product RangeB82477D4 Series
Technical Datasheet
Product RangeB82477D4 Series
Inductance, Parallel22µH
RMS Current, Parallel2.8A
Saturation Current, Parallel4.5A
DC Resistance Max, Parallel0.078ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
B82477D4 Series
RMS Current, Parallel
2.8A
DC Resistance Max, Parallel
0.078ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
22µH
Saturation Current, Parallel
4.5A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate