Print Page
SDQ25-100-R
Inductor, Power, 9.8 µH, 20%, 0.1068 ohm, 1.53 A, 5.2mm x 5.2mm x 2.5mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ25-100-R
Newark Part No.
Full Reel27K8924
Cut Tape52K7828
Product RangeSDQ Series
Your Part Number
3,820 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.878 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.000 | $0.878 |
Full Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 2900+ | $3.850 | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ25-100-R
Newark Part No.
Full Reel27K8924
Cut Tape52K7828
Product RangeSDQ Series
Technical Datasheet
Product RangeSDQ Series
Inductance, Parallel9.8µH
RMS Current, Parallel1.53A
Saturation Current, Parallel1.29A
DC Resistance Max, Parallel0.1068ohm
Leakage Inductance-
Turns Ratio0.6
Product Length5.2mm
Product Width5.2mm
Product Height2.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Alternatives for SDQ25-100-R
1 Product Found
Product Overview
The SDQ25 series low-profile dual winding shielded Inductor/Transformer with ferrite core. The inductors that can be used as either a single inductor or in coupled inductor/transformer applications (1:1 turns ratio). The windings can be connected in series or parallel, offering a broad range of inductance and current ratings. It can be suitable for SEPIC, flyback, PCMCIA cards, buck, boost and coupled inductor.
- Ferrite shielded, low EM
- 500VDC Isolation between windings
- 6.43 to 0.063A Current range
- 0.47µH to 4.03mH Inductance range
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Product Range
SDQ Series
RMS Current, Parallel
1.53A
DC Resistance Max, Parallel
0.1068ohm
Turns Ratio
0.6
Product Width
5.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (08-Jul-2021)
Inductance, Parallel
9.8µH
Saturation Current, Parallel
1.29A
Leakage Inductance
-
Product Length
5.2mm
Product Height
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability