Print Page
DRQ125-4R7-R
Inductor, Power, 5.274 µH, 20%, 0.0105 ohm, 7.18 A, 12.5mm x 12.5mm x 6mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ125-4R7-RCopy
Newark Part No.
Full Reel54K4431
Re-Reel27K7212
Cut Tape27K7212
Product RangeDRQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $1.540 | $924.00 |
| Total Price | $924.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $1.540 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 1000+ | $1.280 |
| 2000+ | $1.210 |
| 4000+ | $1.090 |
| 6000+ | $1.050 |
| 10000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ125-4R7-RCopy
Newark Part No.
Full Reel54K4431
Re-Reel27K7212
Cut Tape27K7212
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel5.274µH
RMS Current, Parallel7.18A
Saturation Current, Parallel9.71A
DC Resistance Max, Parallel0.0105ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
7.18A
DC Resistance Max, Parallel
0.0105ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
5.274µH
Saturation Current, Parallel
9.71A
Leakage Inductance
-
Product Length
12.5mm
Product Height
6mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (2)
Alternatives for DRQ125-4R7-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate