Print Page
DRQ74-330-R
Inductor, Power, 33.01 µH, 20%, 0.143 ohm, 1.41 A, 7.6mm x 7.6mm x 4.45mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ74-330-R
Newark Part No.
Full Reel54K4498
Cut Tape27K7279
Product RangeDRQ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.130 |
| 2000+ | $1.060 |
| 4000+ | $0.955 |
| 6000+ | $0.921 |
| 10000+ | $0.886 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ74-330-R
Newark Part No.
Full Reel54K4498
Cut Tape27K7279
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel33.01µH
RMS Current, Parallel1.41A
Saturation Current, Parallel1.73A
DC Resistance Max, Parallel0.143ohm
Leakage Inductance-
Turns Ratio0.6
Product Length7.6mm
Product Width7.6mm
Product Height4.45mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
1.41A
DC Resistance Max, Parallel
0.143ohm
Turns Ratio
0.6
Product Width
7.6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
33.01µH
Saturation Current, Parallel
1.73A
Leakage Inductance
-
Product Length
7.6mm
Product Height
4.45mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (2)
Alternatives for DRQ74-330-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate