2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Coupled Inductors
                                                                                                    Print Page

                                                                                                    VPH3-0138-R

                                                                                                    STANDARD INDUCTOR, 23.3UH 0.97A 20%

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON ELECTRONICS VPH3-0138-R
                                                                                                    ManufacturerEATON ELECTRONICS
                                                                                                    Manufacturer Part NoVPH3-0138-R
                                                                                                    Newark Part No.52K7940
                                                                                                    Product RangeVERSA-PAC Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    50+$11.200
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 200
                                                                                                    Multiple: 200
                                                                                                    $2,240.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerEATON ELECTRONICS
                                                                                                    Manufacturer Part NoVPH3-0138-R
                                                                                                    Newark Part No.52K7940
                                                                                                    Product RangeVERSA-PAC Series
                                                                                                    Product RangeVERSA-PAC Series
                                                                                                    Inductance23.3µH
                                                                                                    Inductance, Parallel23.3µH
                                                                                                    RMS Current, Parallel970mA
                                                                                                    Saturation Current, Parallel410mA
                                                                                                    DC Resistance Max, Parallel0.14ohm
                                                                                                    Leakage Inductance0.125µH
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    VERSA-PAC Series

                                                                                                    Inductance, Parallel

                                                                                                    23.3µH

                                                                                                    Saturation Current, Parallel

                                                                                                    410mA

                                                                                                    Leakage Inductance

                                                                                                    0.125µH

                                                                                                    Inductance

                                                                                                    23.3µH

                                                                                                    RMS Current, Parallel

                                                                                                    970mA

                                                                                                    DC Resistance Max, Parallel

                                                                                                    0.14ohm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for VPH3-0138-R

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product