Print Page
VPH1-0076-R
Inductor, Standard, 10.9 µH, 20%, 0.344 ohm, 550 mA, 12.9mm x 9.2mm x 6.2mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH1-0076-R
Newark Part No.
Full Reel27K9497
Cut Tape52K7929
Product RangeVERSA-PAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $6.440 | $3,864.00 |
| Total Price | $3,864.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $6.440 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $8.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH1-0076-R
Newark Part No.
Full Reel27K9497
Cut Tape52K7929
Product RangeVERSA-PAC Series
Technical Datasheet
Product RangeVERSA-PAC Series
Inductance, Parallel10.9µH
RMS Current, Parallel550mA
Saturation Current, Parallel720mA
DC Resistance Max, Parallel0.344ohm
Leakage Inductance0.212µH
Turns Ratio0.6
Product Length12.9mm
Product Width9.2mm
Product Height6.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
550mA
DC Resistance Max, Parallel
0.344ohm
Turns Ratio
0.6
Product Width
9.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
10.9µH
Saturation Current, Parallel
720mA
Leakage Inductance
0.212µH
Product Length
12.9mm
Product Height
6.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for VPH1-0076-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate