Print Page
DRQ127-102-R
Inductor, Power, 1.005 mH, 20%, 1.66 ohm, 610 mA, 12.5mm x 12.5mm x 8mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-102-RCopy
Newark Part No.
Full Reel54K4445
Re-Reel27K7226
Cut Tape27K7226
Product RangeDRQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 350 | $2.030 | $710.50 |
| Total Price | $710.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $2.030 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 1000+ | $1.690 |
| 2000+ | $1.600 |
| 4000+ | $1.440 |
| 6000+ | $1.390 |
| 10000+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-102-RCopy
Newark Part No.
Full Reel54K4445
Re-Reel27K7226
Cut Tape27K7226
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel1.005mH
RMS Current, Parallel610mA
Saturation Current, Parallel1.14A
DC Resistance Max, Parallel1.66ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
610mA
DC Resistance Max, Parallel
1.66ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (08-Jul-2021)
Inductance, Parallel
1.005mH
Saturation Current, Parallel
1.14A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (2)
Alternatives for DRQ127-102-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate