Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74485542820Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel75AJ2789RL
Cut Tape75AJ2789
Product RangeWE-CFWI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $21.750 | $21.75 |
| Total Price | $21.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $21.750 |
| 10+ | $19.250 |
| 25+ | $16.240 |
| 50+ | $14.740 |
| 100+ | $13.740 |
| 250+ | $12.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74485542820Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel75AJ2789RL
Cut Tape75AJ2789
Product RangeWE-CFWI Series
Technical Datasheet
Product RangeWE-CFWI Series
Inductance, Parallel8.2µH
RMS Current, Parallel13A
Saturation Current, Parallel24A
DC Resistance Max, Parallel8400µohm
Leakage Inductance-
Turns Ratio1:1
Product Length18.5mm
Product Width18.5mm
Product Height13.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-CFWI Series
RMS Current, Parallel
13A
DC Resistance Max, Parallel
8400µohm
Turns Ratio
1:1
Product Width
18.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
8.2µH
Saturation Current, Parallel
24A
Leakage Inductance
-
Product Length
18.5mm
Product Height
13.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate