Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFCL3030DEER151MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AM3801
Product RangeIFCL-3030DE Series
Your Part Number
950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.821 |
| 25+ | $0.739 |
| 50+ | $0.658 |
| 100+ | $0.572 |
| 500+ | $0.497 |
| 1000+ | $0.438 |
| 2500+ | $0.408 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFCL3030DEER151MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AM3801
Product RangeIFCL-3030DE Series
Product RangeIFCL-3030DE Series
Inductance, Parallel150µH
RMS Current, Parallel600mA
Saturation Current, Parallel800mA
DC Resistance Max, Parallel0.8352ohm
Leakage Inductance-
Turns Ratio-
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IFCL-3030DE Series
RMS Current, Parallel
600mA
DC Resistance Max, Parallel
0.8352ohm
Turns Ratio
-
Product Width
7.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
150µH
Saturation Current, Parallel
800mA
Leakage Inductance
-
Product Length
7.3mm
Product Height
4.5mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate