Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No76889430220Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50AC8130
Product RangeWE-TDC HV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 5+ | $3.040 |
| 25+ | $2.700 |
| 100+ | $2.290 |
| 250+ | $2.080 |
| 500+ | $1.940 |
| 1000+ | $1.830 |
| 2500+ | $1.750 |
| 5000+ | $1.720 |
Price for:Each
Minimum: 5
Multiple: 5
$15.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No76889430220Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50AC8130
Product RangeWE-TDC HV Series
Technical Datasheet
Product RangeWE-TDC HV Series
Inductance, Parallel22µH
RMS Current, Parallel750mA
Saturation Current, Parallel1A
DC Resistance Max, Parallel0.78ohm
Leakage Inductance700nH
Turns Ratio1:1
Product Length8mm
Product Width8mm
Product Height1.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TDC HV Series
RMS Current, Parallel
750mA
DC Resistance Max, Parallel
0.78ohm
Turns Ratio
1:1
Product Width
8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
22µH
Saturation Current, Parallel
1A
Leakage Inductance
700nH
Product Length
8mm
Product Height
1.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate