Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308100143
Newark Part No.38AJ2719
Product RangeWE-WPCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.090 |
| 10+ | $24.090 |
| 25+ | $23.540 |
| 50+ | $23.000 |
| 100+ | $22.450 |
| 250+ | $21.600 |
| 500+ | $20.750 |
Price for:Each
Minimum: 1
Multiple: 1
$25.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308100143
Newark Part No.38AJ2719
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance6µH
Inductance Tolerance± 10%
DC Resistance Max0.018ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)24A
Self Resonant Frequency16MHz
Quality Factor180@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height6.7mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
24A
Quality Factor
180@125kHz
Product Length
-
Product Height
6.7mm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Inductance
6µH
DC Resistance Max
0.018ohm
No. of Layers
1 Layer
Self Resonant Frequency
16MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability