Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1380
Newark Part No.09R2409
Product Range1380 Series
Also Known AsGTIN UPC EAN: 00051128553664 80611264435
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.450 |
| 5+ | $178.680 |
| 10+ | $166.070 |
| 25+ | $152.410 |
| 50+ | $145.050 |
| 100+ | $136.640 |
| 250+ | $132.440 |
| 500+ | $129.280 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$194.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1380
Newark Part No.09R2409
Product Range1380 Series
Also Known AsGTIN UPC EAN: 00051128553664 80611264435
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolymer Film
Length-
Product Length-
Product Width-
Width-
Product Depth0.3mm
Product Range1380 Series
Attenuation-
SVHCTo Be Advised
Product Overview
The 1380 is a high-µ Magnetic Shielding Sheet with 2 layers of thin flexible PET polymer film. This EMI rectangular tape consists of a soft magnetic sheet sandwiched between layers of PET polymer film and coated with an unique pressure-sensitive thermosetting rubber adhesive. This 3M sheet 1380 is typically applicable to where there is a requirement of excellent magnetic shielding properties at low frequency.
- Soft magnetic sheet with excellent magnetic shielding properties
- Thin, flexible and lightweight magnetic shield layer
- 2 layers of thin, flexible PET polymer film
- Thermosetting rubber adhesive
- Supplied on a removable liner for easy handling and die-cutting
Applications
Consumer Electronics, Power Management, Computers & Computer Peripherals
Notes
Any width or custom configuration available upon request
Technical Specifications
Shielding Type
EMI Shielding
Length
-
Product Width
-
Product Depth
0.3mm
Attenuation
-
Gasket Material
Polymer Film
Product Length
-
Width
-
Product Range
1380 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate