Need more?
| Quantity | Price |
|---|---|
| 1+ | $90.450 |
| 5+ | $86.040 |
| 10+ | $81.600 |
| 25+ | $76.270 |
| 50+ | $75.010 |
| 100+ | $71.370 |
Product Information
Product Overview
The ES6X4-6AC4-10M is an extra soft Gasket Strip designed for commercial enclosures, cabinets and panels requiring minimum closure force or where wide tolerance gap exist. ZEMREX ES series gasket strip is constructed form a single layer of fine model wire knitted over an extra soft Monel over neoprene sponge. Shielded performance is excellent over a range of frequencies when the gasket is compressed by 25%. Up to 50% compression can be applied to improve environmental sealing. This gasket strip is automatically supplied with pressure sensitive adhesive which provides a fast and easy method of fitting the gasket.
- Excellent shielding performance
Applications
Industrial, Commercial
Technical Specifications
Profile Strip
10m
6mm
4mm
4mm
-
Monel over Neoprene Sponge
10mm
6mm
4mm
ZEMREX ES
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate