Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN350-30-33Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85K8074
Product RangeFN 350 Series
Also Known As800471-SF
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $256.720 |
| 5+ | $242.930 |
| 10+ | $229.130 |
| 25+ | $227.640 |
| 50+ | $221.950 |
Price for:Each
Minimum: 1
Multiple: 1
$256.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN350-30-33Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85K8074
Product RangeFN 350 Series
Also Known As800471-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating30A
Filter TypeEMI, RFI
Filter TerminalsScrew
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min1.3mH
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max5.4mA
Filter Output TerminalsTerminal Block
Product RangeFN 350 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN350-30-33 is a single-stage Compact EMC/RFI Filter with industrial grade safety terminal blocks. The high component value optimized for common and differential-mode attenuation in the lower frequency range makes this filter ideal for a large variety of single-phase motor drive applications. It is supplied in a relatively small housing design with safety terminal block for fast and easy installation in primarily industrial environments.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Designed to meet EN 55011/14/22
- Compliant with IEC 6095
Applications
Automation & Process Control, Power Management, Test & Measurement, Motor Drive & Control
Technical Specifications
Filter Applications
General Purpose
Current Rating
30A
Filter Terminals
Screw
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
5.4mA
Product Range
FN 350 Series
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
1.3mH
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for FN350-30-33
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability