Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2030-16-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06M3250
Product RangeFN 2030 Series
Also Known As802434-SF
Your Part Number
1,430 In Stock
Need more?
80 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1350 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.930 |
| 5+ | $34.620 |
| 10+ | $31.300 |
| 25+ | $29.750 |
| 50+ | $29.450 |
| 100+ | $29.140 |
Price for:Each
Minimum: 1
Multiple: 1
$37.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2030-16-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06M3250
Product RangeFN 2030 Series
Also Known As802434-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating16A
Filter TypeStandard
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min4mH
Capacitance1µF
Filter MountingChassis Mount
Leakage Current Max0.87µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2030 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN2030-16-06 is a single phase general purpose EMI Filter with high attenuation performance. This Filter is designed for easy and fast chassis mounting and provides an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. The higher inductivity versus amperage offers increased attenuation performance with same form factor compared to FN 2010 and FN 2020 filter series.
- High differential-mode attenuation
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Consumer Electronics, Medical, Automation & Process Control, Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
1µF
Leakage Current Max
0.87µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250V
Filter Type
Standard
No. of Phases
Single Phase
Inductance Min
4mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
FN 2030 Series
Technical Docs (2)
Alternatives for FN2030-16-06
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability