Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20VS1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52K4493
Product RangeS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 16+ | $79.280 |
| 25+ | $76.420 |
| 50+ | $73.560 |
| 100+ | $72.090 |
| 250+ | $70.620 |
Price for:Each
Minimum: 16
Multiple: 16
$1,268.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20VS1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52K4493
Product RangeS Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating20A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
No. of Stages2 Stage
Inductance Min960µH
Filter MountingChassis Mount
Capacitance0.813µF
Filter Input TerminalsQuick Connect
Leakage Current Max700µA
Filter Output TerminalsQuick Connect
Product RangeS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 20VS1 is a 20A multi-purpose Power Line RFI Filter for emission control. The 6609042-4 filter combine line to ground interference rejection filter with additional circuitry to reduce line to line noise and transients. It is designed for use when equipment impedance at RF frequencies is high.
- 0.250" Spade terminals input/output style
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
20A
Filter Terminals
Quick Connect
Inductance Min
960µH
Capacitance
0.813µF
Leakage Current Max
700µA
Product Range
S Series
Technical Docs (4)
Alternatives for 20VS1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability