Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1EZPCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.52K3890
Product RangeZ Series
Also Known As6609062-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 96+ | $47,627.200 |
Price for:Each
Minimum: 96
Multiple: 96
$4,572,211.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No1EZPCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.52K3890
Product RangeZ Series
Also Known As6609062-1
Technical Datasheet
Filter ApplicationsGeneral Purpose
Capacitance0.54µF
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating1A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter TerminalsThrough Hole
Inductance Min21.2mH
Filter MountingThrough Hole
Leakage Current Max500µA
Filter Input Terminals-
Filter Output Terminals-
Product RangeZ Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Applications
General Purpose
Voltage Rating
250VAC
Current Rating
1A
No. of Stages
1 Stage
Inductance Min
21.2mH
Leakage Current Max
500µA
Filter Output Terminals
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
0.54µF
Filter Type
EMI, RFI
No. of Phases
Single Phase
Filter Terminals
Through Hole
Filter Mounting
Through Hole
Filter Input Terminals
-
Product Range
Z Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate