Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No7BCF10Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.14N8381
Product RangeBCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 10+ | $130.640 |
Price for:Each
Minimum: 10
Multiple: 10
$1,306.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No7BCF10Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.14N8381
Product RangeBCF Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating7A
Filter TypeEMI, RFI
Filter TerminalsStud
No. of PhasesThree Phase
No. of Stages2 Stage
Inductance Min2.44mH
Filter MountingChassis Mount
Capacitance3.3µF
Leakage Current Max30mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeBCF Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Filter Applications
General Purpose
Current Rating
7A
Filter Terminals
Stud
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
30mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (10-Jun-2022)
Voltage Rating
480VAC
Filter Type
EMI, RFI
No. of Phases
Three Phase
Inductance Min
2.44mH
Capacitance
3.3µF
Filter Input Terminals
Terminal Block
Product Range
BCF Series
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate