Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6EP1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52K4487
Product RangeEP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 27+ | $72.590 |
| 50+ | $71.290 |
Price for:Each
Minimum: 27
Multiple: 27
$1,959.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6EP1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52K4487
Product RangeEP Series
Technical Datasheet
Current Rating6A
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages2 Stage
Inductance Min17.46mH
Capacitance0.811µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max360µA
Filter Output TerminalsQuick Connect
Product RangeEP Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 6EP1 is a dual stage RFI Power Line Filter for switching mode power supplies. This 6609037-5 filter offers high insertion loss and well suited for meeting CISPR 22 A and FCC Part 15J, Class-B.
- Very low leakage current requirements
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Current Rating
6A
Voltage Rating
250VAC
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Capacitance
0.811µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (17-Jan-2023)
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
17.46mH
Filter Mounting
Chassis Mount
Leakage Current Max
360µA
Product Range
EP Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate