Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3EZ1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.52K4512
Product RangeZ Series
Also Known As6609059-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 36+ | $51.970 |
Price for:Each
Minimum: 36
Multiple: 36
$1,870.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3EZ1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.52K4512
Product RangeZ Series
Also Known As6609059-2
Technical Datasheet
Filter ApplicationsGeneral Purpose
Capacitance0.74µF
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating3A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
No. of Stages1 Stage
Inductance Min13.77mH
Filter MountingChassis Mount
Leakage Current Max500µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 3EZ1 is a 3A PC board mountable Power Line Filter for emission control. The 6609059-2 filter is designed to bring most digital equipment (including those with switching power supplies) into compliance with EN55022, Level B and FCC Part 15J, Class-B conducted emission limits.
- 0.250" Spade terminals input/output style
- Low leakage current
- Three levels of performance
- Complete filtering solution in minimal size
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Voltage Rating
250VAC
Current Rating
3A
Filter Terminals
Quick Connect
Inductance Min
13.77mH
Leakage Current Max
500µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (23-Jan-2024)
Capacitance
0.74µF
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
Z Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate