Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoHF1P 2.73-230
Newark Part No.85X3759
Product RangeHF1P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerBLOCK
Manufacturer Part NoHF1P 2.73-230
Newark Part No.85X3759
Product RangeHF1P Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating230VAC
Filter Type1 Phase
Current Rating11.9A
Filter TerminalsScrew
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeHF1P Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HF1P 2.73-230 is a Harmonic Filter offers 11.90A current rating and 2.2kW load power. It has sinusoidal current consumption from the main in devices with uncontrolled B2U diode rectifiers. The module is to ensure sinusoidal mains currents, reduction of mains harmonic currents, increase in system service life and system reliability and compliance with power quality standards such as IEEE 519, TEC 61000-3-2 and IEC 61000-3-12.
- IP20 Protection rating
- Safety Class-I
- Support in the compliance with IEEE 519, D-A-CH-CZ
- <gt/>0.95 Power factor at rated current
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
1 Phase
Filter Terminals
Screw
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
HF1P Series
Voltage Rating
230VAC
Current Rating
11.9A
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate