Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN351-16-29Copy
Newark Part No.85K8076
Product RangeFN 351 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN351-16-29Copy
Newark Part No.85K8076
Product RangeFN 351 Series
Technical Datasheet
Current Rating16A
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Filter TypeEMI, RFI
Filter TerminalsScrew Clamp
No. of PhasesThree Phase
Inductance Min5.2mH
No. of Stages1 Stage
Capacitance3.4µF
Filter MountingChassis Mount
Leakage Current Max1.9mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN 351 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Industrial, Power Management, Motor Drive & Control, Automation & Process Control
Technical Specifications
Current Rating
16A
Voltage Rating
440VAC
Filter Terminals
Screw Clamp
Inductance Min
5.2mH
Capacitance
3.4µF
Leakage Current Max
1.9mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Three Phase
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
FN 351 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate