Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800098-SF
Newark Part No.72AC5734
Product RangeFN 332 Series
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.320 |
5+ | $26.320 |
10+ | $24.320 |
25+ | $22.940 |
50+ | $22.790 |
100+ | $22.640 |
Price for:Each
Minimum: 1
Multiple: 1
$28.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No800098-SF
Newark Part No.72AC5734
Product RangeFN 332 Series
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating3A
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min2mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance15000pF
Filter Input TerminalsQuick Connect
Leakage Current Max340µA
Filter Output TerminalsQuick Connect
Product RangeFN 332 Series
RoHS Phthalates CompliantTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
Inductance Min
2mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
RoHS Phthalates Compliant
To Be Advised
Voltage Rating
250VAC
Current Rating
3A
No. of Phases
Single Phase
No. of Stages
1 Stage
Capacitance
15000pF
Leakage Current Max
340µA
Product Range
FN 332 Series
SVHC
No SVHC (17-Jan-2022)
Alternatives for 800098-SF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate