Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No0446167251
Newark Part No.82K9743
Your Part Number
Technical Datasheet
9,893 In Stock
1,764 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.440 |
| 25+ | $2.150 |
| 50+ | $1.940 |
| 100+ | $1.900 |
| 500+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0446167251 is a Round Cable Snap-Its can easily accommodate round cables or bundled wires. This assembly is available in 46-grade ferrite to suppress differential or common-mode conducted EMI from 1MHz into the GHz region. The round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Technical Specifications
Cable Diameter
9.85mm
Frequency Max
300MHz
Product Range
-
Frequency Min
25MHz
Impedance
202ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 0446167251
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability