Split Core Ferrites:

312 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
22AM2550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.480
10+
$4.780
25+
$4.510
50+
$4.250
100+
$3.990
More Pricing...
Total:$6.48
Min: 1 / Mult: 1
30.2mm
-
-
-
10MHz
-
ESD-SR-XVE Series
21AM1270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.110
10+
$7.750
25+
$7.270
50+
$6.900
100+
$6.190
Total:$8.11
Min: 1 / Mult: 1
19.2mm
-
10MHz
-
100MHz
203ohm
Snap-it Series
65AK6142

RoHS

Date/Lot Code

Each
1+
$5.490
10+
$4.020
25+
$3.640
50+
$3.460
100+
$3.250
More Pricing...
Total:$5.49
Min: 1 / Mult: 1
8.7mm
-
200kHz
-
30MHz
104ohm
-
89AK3190

RoHS

Date/Lot Code

Each
1+
$2.680
10+
$1.450
25+
$1.350
50+
$1.250
100+
$1.250
More Pricing...
Total:$2.68
Min: 1 / Mult: 1
5mm
-
-
-
500MHz
-
ESD-SR Series
21AM4027

Date/Lot Code

Each
1+
$10.120
10+
$9.000
25+
$7.750
50+
$7.640
100+
$7.600
More Pricing...
Total:$10.12
Min: 1 / Mult: 1
19.2mm
-
500kHz
-
5MHz
40ohm
Clip-It Series
65AK2769

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$1.810
25+
$1.490
50+
$1.360
100+
$1.260
Total:$2.51
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
200ohm
-
26AM9480
Each
1+
$1.510
10+
$1.040
100+
$0.697
500+
$0.689
Total:$1.51
Min: 1 / Mult: 1
4.1mm
-
200kHz
-
1GHz
215ohm
-
22AM2545

RoHS

Date/Lot Code

Each
1+
$4.150
10+
$3.010
25+
$2.770
50+
$2.540
100+
$2.310
More Pricing...
Total:$4.15
Min: 1 / Mult: 1
16.2mm
-
-
-
500MHz
-
ESD-SR-XVE Series
21AM1271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.180
10+
$7.820
25+
$7.330
50+
$6.960
100+
$6.240
Total:$8.18
Min: 1 / Mult: 1
19.2mm
-
25MHz
-
250MHz
260ohm
Snap-it Series
44AM8481

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$5.060
25+
$4.680
50+
$4.310
100+
$3.820
More Pricing...
Total:$5.69
Min: 1 / Mult: 1
7.5mm
-
300kHz
-
30MHz
45ohm
WE-STAR-TEC LFS Series
89AK3193

RoHS

Date/Lot Code

Each
1+
$4.040
10+
$2.330
25+
$2.200
50+
$2.080
100+
$1.960
More Pricing...
Total:$4.04
Min: 1 / Mult: 1
7mm
-
-
-
500MHz
-
ESD-SR Series
58AK1776

RoHS

Date/Lot Code

Each
1+
$5.230
10+
$5.160
25+
$5.050
50+
$4.930
100+
$4.820
More Pricing...
Total:$5.23
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
200ohm
WE-STAR-BUENO Series
44AM8489

RoHS

Date/Lot Code

Each
1+
$8.690
10+
$8.290
25+
$7.170
50+
$6.630
100+
$5.890
More Pricing...
Total:$8.69
Min: 1 / Mult: 1
12.5mm
-
300kHz
-
30MHz
32ohm
WE-STAR-TEC LFS Series
21AM4025

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.480
10+
$10.010
25+
$9.390
50+
$8.920
100+
$8.000
Total:$10.48
Min: 1 / Mult: 1
19.2mm
-
25MHz
-
100MHz
178ohm
Clip-It Series
69AK9427

RoHS

Date/Lot Code

Each
1+
$7.540
10+
$5.210
25+
$4.430
Total:$7.54
Min: 1 / Mult: 1
18.5mm
-
25MHz
-
300MHz
195ohm
-
44AM8477

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$5.060
25+
$4.680
50+
$4.310
100+
$3.820
More Pricing...
Total:$5.69
Min: 1 / Mult: 1
5mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
44AM8485

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$5.060
25+
$4.680
50+
$4.310
100+
$3.820
More Pricing...
Total:$5.69
Min: 1 / Mult: 1
5mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
44AM8487

RoHS

Date/Lot Code

Each
1+
$20.010
10+
$18.990
25+
$17.650
50+
$15.480
100+
$14.430
More Pricing...
Total:$20.01
Min: 1 / Mult: 1
21mm
-
300kHz
-
30MHz
34ohm
WE-STAR-TEC LFS Series
89AK3194

RoHS

Date/Lot Code

Each
1+
$4.050
10+
$2.660
25+
$2.490
50+
$2.330
100+
$2.030
More Pricing...
Total:$4.05
Min: 1 / Mult: 1
9mm
-
-
-
500MHz
-
ESD-SR Series
44AM8482

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$5.060
25+
$4.680
50+
$4.310
100+
$3.820
More Pricing...
Total:$5.69
Min: 1 / Mult: 1
8.5mm
-
300kHz
-
30MHz
45ohm
WE-STAR-TEC LFS Series
69AK1397

RoHS

Date/Lot Code

Each
1+
$2.930
10+
$2.020
25+
$1.730
50+
$1.510
100+
$1.320
More Pricing...
Total:$2.93
Min: 1 / Mult: 1
9mm
-
10MHz
-
500MHz
50ohm
ZCAT Series
26AM9479
Each
1+
$4.510
10+
$3.060
25+
$2.580
50+
$2.480
100+
$2.450
More Pricing...
Total:$4.51
Min: 1 / Mult: 1
-
-
-
-
300MHz
-
-
44AM8476

RoHS

Date/Lot Code

Each
1+
$4.240
10+
$2.870
25+
$2.450
50+
$2.340
100+
$2.220
Total:$4.24
Min: 1 / Mult: 1
3mm
-
1MHz
-
1GHz
178ohm
WE-STAR-TEC Series
44AM8484

RoHS

Date/Lot Code

Each
1+
$3.920
10+
$3.480
25+
$3.220
50+
$2.970
100+
$2.640
More Pricing...
Total:$3.92
Min: 1 / Mult: 1
3mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
61AC3607

RoHS

Each
1+
$2.230
10044+
$2.230
50220+
$2.230
Total:$2.23
Min: 1 / Mult: 1
-
-
-
-
-
-
-
201-225 of 312 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK