Split Core Ferrites:

312 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
33AC1296

RoHS

Each
1+
$14.650
10+
$12.100
25+
$10.830
50+
$10.250
Total:$14.65
Min: 1 / Mult: 1
15mm
-
1MHz
-
1GHz
837ohm
WE-STAR-TEC Series
28AH8167

RoHS

Each
1+
$28.640
5+
$22.940
10+
$20.960
25+
$18.980
Total:$28.64
Min: 1 / Mult: 1
25mm
-
-
-
-
-
WE-STAR-TEC LFS Series
68AH9911

RoHS

Date/Lot Code

Each
1+
$8.560
10+
$6.380
25+
$6.040
50+
$5.710
100+
$5.370
More Pricing...
Total:$8.56
Min: 1 / Mult: 1
13mm
-
-
-
300MHz
-
ESD-SR Series
81C7667

RoHS

Date/Lot Code

Each
1+
$1.910
10+
$1.340
25+
$1.090
50+
$0.989
100+
$0.872
More Pricing...
Total:$1.91
Min: 1 / Mult: 1
9.2mm
-
25MHz
-
300MHz
88ohm
-
19X1696

RoHS

Date/Lot Code

Each
1+
$3.460
10+
$2.430
25+
$2.300
50+
$2.160
100+
$2.030
More Pricing...
Total:$3.46
Min: 1 / Mult: 1
6mm
-
-
-
-
-
ESD-SR Series
33AC1297

RoHS

Each
1+
$14.650
10+
$12.100
25+
$10.830
50+
$10.250
Total:$14.65
Min: 1 / Mult: 1
15mm
-
1MHz
-
1GHz
837ohm
WE-STAR-TEC Series
82AC2836

RoHS

Date/Lot Code

Each
1+
$23.440
5+
$20.520
10+
$17.600
25+
$14.680
50+
$14.180
More Pricing...
Total:$23.44
Min: 1 / Mult: 1
35mm
-
-
-
-
-
ESD-SR Series
38K7359

RoHS

Each
1+
$9.640
10+
$8.680
25+
$8.150
50+
$7.590
100+
$6.910
More Pricing...
Total:$9.64
Min: 1 / Mult: 1
13.5mm
-
-
-
-
270ohm
RFC Series
89T3703

RoHS

Each
1+
$3.930
10+
$3.530
25+
$3.320
50+
$3.090
100+
$2.810
More Pricing...
Total:$3.93
Min: 1 / Mult: 1
8.5mm
-
-
-
-
75ohm
GRFC Series
89T3696

RoHS

Each
1+
$7.220
10+
$6.500
25+
$6.100
50+
$5.680
100+
$5.170
More Pricing...
Total:$7.22
Min: 1 / Mult: 1
10.5mm
-
-
-
-
105ohm
GRFC Series
89T3701

RoHS

Each
1+
$3.930
10+
$3.530
25+
$3.320
50+
$3.090
100+
$2.810
More Pricing...
Total:$3.93
Min: 1 / Mult: 1
6.5mm
-
-
-
-
100ohm
GRFC Series
89T3753

RoHS

Each
1+
$32.940
5+
$31.650
10+
$30.360
25+
$27.930
50+
$26.070
More Pricing...
Total:$32.94
Min: 1 / Mult: 1
20mm
-
-
-
-
180ohm
RFC Series
02M5694

RoHS

Date/Lot Code

Each
1+
$1.610
10+
$1.120
25+
$0.955
50+
$0.845
100+
$0.742
More Pricing...
Total:$1.61
Min: 1 / Mult: 1
4.1mm
-
25MHz
-
300MHz
174ohm
-
67W0664

RoHS

Date/Lot Code

Each
1+
$1.970
10+
$1.500
25+
$1.290
50+
$1.130
100+
$0.994
More Pricing...
Total:$1.97
Min: 1 / Mult: 1
4.75mm
30.56mm
30MHz
5.44mm
500MHz
170ohm
28A Series
82AC2833

RoHS

Date/Lot Code

Each
1+
$4.880
10+
$2.690
25+
$2.560
50+
$2.430
100+
$2.310
More Pricing...
Total:$4.88
Min: 1 / Mult: 1
6mm
-
-
-
-
-
ESD-SR Series
28AH8166

RoHS

Each
1+
$9.470
10+
$7.880
25+
$6.710
Total:$9.47
Min: 1 / Mult: 1
12.5mm
-
-
-
-
110ohm
WE-STAR-TEC LFS Series
68AH9905

RoHS

Date/Lot Code

Each
1+
$2.380
10+
$1.180
25+
$1.120
50+
$1.060
100+
$0.996
More Pricing...
Total:$2.38
Min: 1 / Mult: 1
6mm
-
-
-
300MHz
-
ESD-SR Series
66AH2674

RoHS

Each
1+
$7.240
10+
$6.490
25+
$5.980
50+
$5.490
100+
$5.240
More Pricing...
Total:$7.24
Min: 1 / Mult: 1
8mm
-
-
-
-
100ohm
WE-STAR-GAP Series
81AH9642

RoHS

Each
1+
$8.490
10+
$7.610
25+
$7.020
50+
$6.830
100+
$6.640
More Pricing...
Total:$8.49
Min: 1 / Mult: 1
12.5mm
-
-
-
-
140ohm
WE-STAR-GAP Series
75AJ2550

RoHS

Date/Lot Code

Each
1+
$8.040
10+
$6.930
25+
$6.500
50+
$6.120
Total:$8.04
Min: 1 / Mult: 1
26.5mm
-
-
-
-
200ohm
WE-SPLITRING Series
75AJ2543

RoHS

Date/Lot Code

Each
1+
$0.958
10+
$0.895
25+
$0.856
50+
$0.816
100+
$0.691
Total:$0.96
Min: 1 / Mult: 1
7.8mm
-
-
-
-
106ohm
WE-SPLITRING Series
75AJ2549

RoHS

Date/Lot Code

Each
1+
$1.250
10+
$1.130
25+
$1.070
50+
$1.020
100+
$0.955
Total:$1.25
Min: 1 / Mult: 1
14.5mm
-
-
-
-
97ohm
WE-SPLITRING Series
75AJ2542

RoHS

Date/Lot Code

Each
1+
$0.958
10+
$0.895
25+
$0.856
50+
$0.816
100+
$0.691
Total:$0.96
Min: 1 / Mult: 1
7.8mm
-
-
-
-
93ohm
WE-SPLITRING Series
75AJ2548

RoHS

Date/Lot Code

Each
1+
$0.937
10+
$0.879
25+
$0.840
50+
$0.801
100+
$0.679
Total:$0.94
Min: 1 / Mult: 1
10mm
-
-
-
-
98ohm
WE-SPLITRING Series
89T3698

RoHS

Each
1+
$2.380
10+
$2.000
25+
$1.870
50+
$1.740
100+
$1.570
More Pricing...
Total:$2.38
Min: 1 / Mult: 1
3.5mm
-
-
-
-
35ohm
GRFC Series
101-125 of 312 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK