Split Core Ferrites:

312 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66AH2675

RoHS

Date/Lot Code

Each
1+
$5.670
10+
$5.590
25+
$5.560
50+
$5.200
100+
$4.990
More Pricing...
Total:$5.67
Min: 1 / Mult: 1
8mm
-
-
-
-
246ohm
WE-STAR-FIX Series
75AJ2546

RoHS

Date/Lot Code

Each
1+
$2.420
10+
$2.290
25+
$2.200
50+
$2.110
Total:$2.42
Min: 1 / Mult: 1
15.8mm
-
-
-
-
160ohm
WE-SPLITRING Series
02M1903

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$21.000
25+
$18.880
50+
$17.250
100+
$16.880
250+
$16.380
Total:$420.00
Min: 20 / Mult: 1
8.1mm
-
-
-
-
100ohm
-
02M1907

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$21.000
25+
$18.880
50+
$17.250
100+
$16.880
250+
$16.380
Total:$420.00
Min: 20 / Mult: 1
13.8mm
-
-
-
-
220ohm
-
68AH9912

RoHS

Date/Lot Code

Each
1+
$12.280
10+
$7.680
25+
$7.270
50+
$7.020
100+
$6.770
More Pricing...
Total:$12.28
Min: 1 / Mult: 1
13mm
-
-
-
300MHz
-
ESD-SR-HL Series
02M1878

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$26.930
25+
$26.060
50+
$25.570
100+
$25.080
Total:$350.09
Min: 13 / Mult: 1
20.1mm
-
-
-
-
260ohm
-
02M1338

RoHS

LEADER TECH-FERRISHIELD
Each
5+
$50.580
10+
$40.010
25+
$40.010
50+
$39.990
Total:$455.22
Min: 9 / Mult: 1
24.4mm
-
-
-
-
380ohm
-
02M1333

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$21.000
25+
$18.880
50+
$17.250
100+
$16.880
250+
$16.380
Total:$420.00
Min: 20 / Mult: 1
18mm
-
-
-
-
177ohm
-
19P7548

RoHS

Date/Lot Code

Each
500+
$1.210
1000+
$1.080
2500+
$0.992
Total:$1,067.22
Min: 882 / Mult: 294
4.9mm
-
25MHz
-
300MHz
220ohm
-
14AJ5880

RoHS

Each
1+
$21.000
Total:$21.00
Min: 1 / Mult: 1
-
-
-
-
-
-
-
22M4557

RoHS

Date/Lot Code

Each
1000+
$0.838
Total:$1,267.06
Min: 1512 / Mult: 504
4.9mm
-
25MHz
-
300MHz
135ohm
-
33AC1299

RoHS

Each
1+
$40.650
5+
$39.020
10+
$37.390
25+
$34.300
50+
$31.940
More Pricing...
Total:$40.65
Min: 1 / Mult: 1
25mm
-
1MHz
-
1GHz
836ohm
WE-STAR-TEC Series
82AC2835

RoHS

Date/Lot Code

Each
1+
$16.330
10+
$10.480
25+
$10.110
50+
$9.660
100+
$9.420
More Pricing...
Total:$16.33
Min: 1 / Mult: 1
26mm
-
-
-
-
-
ESD-SR Series
73K2458

RoHS

Date/Lot Code

Each
1+
$8.460
10+
$6.200
25+
$5.440
Total:$8.46
Min: 1 / Mult: 1
18.5mm
-
25MHz
-
300MHz
195ohm
-
66W8856

RoHS

Date/Lot Code

Each
1+
$8.680
10+
$8.020
Total:$8.68
Min: 1 / Mult: 1
13.06mm
32.5mm
300MHz
-
1GHz
250ohm
HFA Series
02M1862

RoHS

Each
10+
$21.000
25+
$18.880
50+
$17.250
100+
$16.880
250+
$16.380
Total:$420.00
Min: 20 / Mult: 1
2.7mm
-
-
-
100MHz
105ohm
-
02M1922

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$38.570
25+
$30.910
50+
$23.550
100+
$16.170
Total:$771.40
Min: 20 / Mult: 1
6.4mm
-
-
-
-
220ohm
-
01P4643

RoHS

LEADER TECH-FERRISHIELD
Each
20+
$20.880
50+
$19.130
Total:$417.60
Min: 20 / Mult: 1
8mm
-
-000Hz
-
-000Hz
100ohm
-
02M1902

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$20.000
25+
$18.500
50+
$17.000
Total:$400.00
Min: 20 / Mult: 1
7mm
-
-
-
-
273ohm
-
67W0677

RoHS

Date/Lot Code

Each
1+
$3.940
10+
$2.800
25+
$2.420
50+
$2.160
100+
$1.920
More Pricing...
Total:$3.94
Min: 1 / Mult: 1
8.05mm
19.9mm
30MHz
8.2mm
500MHz
160ohm
28A Series
52Y1545

RoHS

Each
100+
$5.890
250+
$5.670
500+
$5.350
Total:$777.48
Min: 132 / Mult: 22
25.4mm
-
-
-
-
104ohm
-
33X0486

RoHS

Each
1+
$6.960
10+
$6.190
25+
$5.730
50+
$5.270
100+
$4.680
More Pricing...
Total:$6.96
Min: 1 / Mult: 1
10.5mm
-
25MHz
-
100MHz
250ohm
MSFC Series
30AK7839

RoHS

Date/Lot Code

Each
1+
$6.100
10+
$5.560
25+
$5.090
50+
$4.450
100+
$4.210
More Pricing...
Total:$6.10
Min: 1 / Mult: 1
8.5mm
-
-
-
-
235ohm
WE-CAR-TEC Series
30AK7832

RoHS

Date/Lot Code

Each
1+
$5.570
10+
$5.140
25+
$4.750
50+
$4.230
100+
$4.040
More Pricing...
Total:$5.57
Min: 1 / Mult: 1
5mm
-
-
-
-
316ohm
WE-CAR-TEC Series
58AK1778

RoHS

Date/Lot Code

Each
1+
$7.770
10+
$7.680
25+
$7.610
50+
$7.540
100+
$7.470
More Pricing...
Total:$7.77
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
350ohm
WE-STAR-BUENO Series
276-300 of 312 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK