Split Core Ferrites:

312 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
61AC3607

RoHS

Each
1+
$2.800
10044+
$2.120
50220+
$2.110
Total:$2.80
Min: 1 / Mult: 1
-
-
-
-
-
-
-
26AC6798

RoHS

Each
1+
$2.170
10150+
$0.766
50750+
$0.762
101500+
$0.758
203000+
$0.754
Total:$2.17
Min: 1 / Mult: 1
-
-
-
-
-
-
-
26AC6793

RoHS

Each
1+
$3.960
10+
$2.820
25+
$2.400
50+
$2.110
100+
$1.830
More Pricing...
Total:$3.96
Min: 1 / Mult: 1
-
-
25MHz
-
300MHz
407ohm
28A Series
28AC8326

RoHS

Each
1+
$3.190
10+
$2.310
25+
$1.960
50+
$1.770
100+
$1.580
More Pricing...
Total:$3.19
Min: 1 / Mult: 1
-
-
-
-
-
-
-
26AC6799

RoHS

Each
100+
$6.140
Total:$1,842.00
Min: 300 / Mult: 150
-
-
-
-
-
-
-
61AC3608

RoHS

Each
1+
$0.786
Total:$0.79
Min: 1 / Mult: 1
-
-
-
-
-
-
-
26AC6796

RoHS

Each
1+
$2.800
10+
$1.620
25+
$1.470
50+
$1.370
100+
$1.350
More Pricing...
Total:$2.80
Min: 1 / Mult: 1
-
-
25MHz
-
300MHz
320ohm
28A Series
96AC6086

RoHS

Each
1+
$3.940
10+
$2.800
25+
$2.420
50+
$2.160
100+
$1.920
More Pricing...
Total:$3.94
Min: 1 / Mult: 1
-
-
-
-
-
-
-
10AH2154

RoHS

Each
1+
$1.810
10044+
$1.690
50220+
$1.680
100440+
$1.680
200880+
$1.680
Total:$293.22
Min: 162 / Mult: 1
-
-
-
-
-
-
-
90R3116

RoHS

Date/Lot Code

Each
1+
$2.240
10+
$1.830
25+
$1.690
50+
$1.560
100+
$1.380
More Pricing...
Total:$2.24
Min: 1 / Mult: 1
9mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
88T6951

RoHS

Each
1+
$6.250
10+
$6.170
25+
$5.990
50+
$5.800
100+
$5.710
More Pricing...
Total:$6.25
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
72K6754

RoHS

Date/Lot Code

Each
1+
$24.740
5+
$21.520
10+
$18.290
Total:$24.74
Min: 1 / Mult: 1
25.15mm
-
25MHz
-
300MHz
335ohm
-
08P2331

RoHS

Each
1+
$5.340
10+
$5.270
25+
$5.110
50+
$4.950
100+
$4.880
More Pricing...
Total:$5.34
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
82AC2836

RoHS

Date/Lot Code

Each
1+
$26.680
5+
$23.840
10+
$21.010
25+
$18.170
50+
$17.690
More Pricing...
Total:$26.68
Min: 1 / Mult: 1
35mm
-
-
-
-
-
ESD-SR Series
87AC6657

RoHS

Each
1+
$3.700
10+
$2.000
25+
$1.870
50+
$1.740
100+
$1.640
More Pricing...
Total:$3.70
Min: 1 / Mult: 1
14.5mm
-
-
-
-
-
ESD-SR Series
96AC6085

RoHS

Each
100+
$2.510
500+
$2.380
Total:$301.20
Min: 120 / Mult: 1
-
-
-
-
-
-
-
98B2768

RoHS

Date/Lot Code

Each
1+
$1.390
10+
$1.150
25+
$1.040
50+
$0.990
100+
$0.934
More Pricing...
Total:$1.39
Min: 1 / Mult: 1
7.6mm
-
25MHz
-
300MHz
113ohm
-
88T6949

RoHS

Each
1+
$5.370
10+
$5.300
25+
$5.140
50+
$4.980
100+
$4.910
More Pricing...
Total:$5.37
Min: 1 / Mult: 1
6mm
-
1MHz
-
1GHz
321ohm
WE-STAR-TEC Series
34M2955

RoHS

Date/Lot Code

Each
100+
$6.430
250+
$6.180
500+
$5.840
Total:$1,157.40
Min: 180 / Mult: 60
18mm
-
25MHz
-
300MHz
330ohm
-
02M1866

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$16.940
Total:$338.80
Min: 20 / Mult: 1
8.8mm
-
-
-
-
200ohm
-
30M2279

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$21.000
25+
$18.880
50+
$17.250
100+
$16.880
250+
$16.380
Total:$420.00
Min: 20 / Mult: 1
8mm
-
-
-
-
100ohm
-
02M1335

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$16.940
25+
$16.150
50+
$15.560
100+
$15.350
Total:$338.80
Min: 20 / Mult: 1
8.6mm
-
-
-
-
73ohm
-
02M1337

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$21.000
25+
$18.880
50+
$17.250
100+
$16.880
250+
$16.380
Total:$420.00
Min: 20 / Mult: 1
13.3mm
-
-
-
-
62ohm
-
02P6818

RoHS

Each
100+
$2.810
500+
$2.580
1000+
$2.310
2500+
$2.110
Total:$1,101.52
Min: 392 / Mult: 196
10.5mm
-
-
-
-
195ohm
-
02M1875

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$21.000
25+
$18.880
50+
$17.250
100+
$16.880
250+
$16.380
Total:$420.00
Min: 20 / Mult: 1
11.4mm
-
-
-
-
238ohm
-
226-250 of 312 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK