240ohm Ferrite Beads:

20 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AH4993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.027
25+
$0.022
50+
$0.021
100+
$0.020
250+
$0.016
More Pricing...
Total:$0.27
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
200mA
EMIFIL BLM03AG Series
0.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
76AH4995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
25+
$0.019
50+
$0.019
100+
$0.018
250+
$0.015
More Pricing...
Total:$0.23
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
350mA
EMIFIL BLM03AX Series
0.38ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
88T6971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.500
10+
$3.440
25+
$3.380
50+
$3.320
100+
$3.210
More Pricing...
Total:$3.50
Min: 1 / Mult: 1
-
240ohm
6A
WE-PF Series
0.02ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
97W4419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.145
50+
$0.143
100+
$0.139
250+
$0.137
More Pricing...
Total:$1.46
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
200mA
WE-TMSB Series
0.75ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
08P2456

RoHS

Each (Supplied on Cut Tape)
1+
$0.209
10+
$0.202
25+
$0.200
50+
$0.198
100+
$0.184
More Pricing...
Total:$0.21
Min: 1 / Mult: 1
Total:$18.40
Min: 100 / Mult: 1
0402 [1005 Metric]
240ohm
200mA
WE-CBF Series
0.7ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
30AJ5235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
25+
$0.073
50+
$0.067
100+
$0.062
250+
$0.057
More Pricing...
Total:$0.79
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
200mA
MMZ Series
0.57ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
66AH6555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.055
25+
$0.044
50+
$0.042
100+
$0.040
250+
$0.032
More Pricing...
Total:$0.55
Min: 10 / Mult: 10
0402 [1005 Metric]
240ohm
600mA
MMZ-H Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
30AJ5248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.065
25+
$0.052
50+
$0.050
100+
$0.047
250+
$0.038
More Pricing...
Total:$0.65
Min: 10 / Mult: 10
0402 [1005 Metric]
240ohm
400mA
MMZ Series
0.28ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
38AK7493

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.053
25+
$0.050
50+
$0.048
100+
$0.045
Total:$0.53
Min: 10 / Mult: 10
0402 [1005 Metric]
240ohm
500mA
BMC Series
0.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
38AK7503

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.057
25+
$0.054
50+
$0.052
100+
$0.049
Total:$0.57
Min: 10 / Mult: 10
0603 [1608 Metric]
240ohm
500mA
BMC Series
0.17ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
80AK3137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.162
25+
$0.145
50+
$0.128
100+
$0.120
250+
$0.112
More Pricing...
Total:$1.62
Min: 10 / Mult: 10
1005 [0402 Metric]
240ohm
200mA
MMZ Series
1ohm
± 25%
0.4mm
0.2mm
0.2mm
SMD
-55°C
125°C
-
70AK2793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.085
25+
$0.078
50+
$0.070
100+
$0.063
250+
$0.056
More Pricing...
Total:$0.85
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
420mA
MMZ-H Series
0.32ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
65AK6170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.240
25+
$0.233
50+
$0.225
100+
$0.218
250+
$0.210
More Pricing...
Total:$2.40
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
300mA
WE-CBA Series
0.57ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
70AK2797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
25+
$0.044
50+
$0.043
100+
$0.042
250+
$0.037
More Pricing...
Total:$0.49
Min: 10 / Mult: 10
0402 [1005 Metric]
240ohm
600mA
MMZ-H Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
55AC0950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.012
25+
$0.012
100+
$0.012
250+
$0.012
500+
$0.012
More Pricing...
Total:$0.01
Min: 1 / Mult: 1
0201 [0603 Metric]
240ohm
200mA
BK Series
0.65ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
55AC0971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.024
25+
$0.024
50+
$0.024
100+
$0.024
250+
$0.024
More Pricing...
Total:$0.02
Min: 1 / Mult: 1
0804 [2010 Metric]
240ohm
100mA
BK Series
500mohm
± 25%
2mm
1mm
0.45mm
SMD
-55°C
125°C
-
55AC0974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.021
25+
$0.021
50+
$0.021
100+
$0.021
250+
$0.021
More Pricing...
Total:$0.02
Min: 1 / Mult: 1
1206 [3216 Metric]
240ohm
100mA
BK Series
0.25ohm
± 25%
3.2mm
1.6mm
0.8mm
SMD
-55°C
125°C
-
53K5020

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.049
20000+
$0.044
30000+
$0.040
Total:$490.00
Min: 10000 / Mult: 10000
0402 [1005 Metric]
240ohm
200mA
ILBB-0402 Series
0.7ohm
± 25%
-
-
-
SMD
-55°C
-
-
69AH1433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
25+
$0.073
50+
$0.068
100+
$0.063
250+
$0.057
More Pricing...
Total:$0.79
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
420mA
MMZ-H Series
0.32ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
85AH8225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.314
25+
$0.283
50+
$0.252
100+
$0.215
250+
$0.197
More Pricing...
Total:$3.14
Min: 10 / Mult: 10
0402 [1005 Metric]
240ohm
300mA
WE-CBA Series
0.35ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK