110ohm Ferrite Beads:

15 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40Y3216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.524
10+
$0.523
25+
$0.506
50+
$0.488
100+
$0.448
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
110ohm
5.4A
WE-MPSB Series
0.015ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
65AC5846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.230
25+
$0.203
50+
$0.183
100+
$0.166
250+
$0.144
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
110ohm
5A
EMIFIL BLM21SP Series
0.013ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
65AC5847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.189
25+
$0.177
50+
$0.168
100+
$0.160
250+
$0.149
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
110ohm
5A
EMIFIL BLM21SP Series
0.013ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
65AC5845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.216
25+
$0.195
50+
$0.179
100+
$0.165
250+
$0.147
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
110ohm
5A
EMIFIL BLM21SP Series
0.013ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
24AC5645

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
2000+
$0.262
Min: 2000 / Mult: 2000
1806 [4516 Metric]
110ohm
4A
WE-CBF Series
0.035ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
62AJ9270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.136
25+
$0.135
50+
$0.133
100+
$0.129
250+
$0.127
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
110ohm
1.2A
WE-TMSB Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
47AK1082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.205
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1806 [4516 Metric]
110ohm
4A
LSMC Series
14mohm
± 25%
4.5mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
65AK5872

RoHS

Date/Lot Code

Each
1+
$0.567
10+
$0.413
25+
$0.365
50+
$0.331
100+
$0.303
More Pricing...
Min: 1 / Mult: 1
-
110ohm
5A
-
-
-
-
-
7.5mm
Through Hole
-40°C
85°C
-
03AM0809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.262
25+
$0.253
50+
$0.243
100+
$0.217
250+
$0.209
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
110ohm
1.2A
WE-CBA Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
79M5094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.036
10+
$0.036
25+
$0.036
50+
$0.036
100+
$0.036
Min: 1 / Mult: 1
1806 [4516 Metric]
110ohm
4A
Z-PWS Series
14mohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
40Y3220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.345
25+
$0.334
50+
$0.322
100+
$0.296
250+
$0.274
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
110ohm
4.1A
WE-MPSB Series
0.02ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
83H9673

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.103
5000+
$0.093
10000+
$0.079
20000+
$0.070
30000+
$0.066
More Pricing...
Min: 2000 / Mult: 2000
1806 [4516 Metric]
110ohm
4A
FB Series
14mohm
± 25%
4.5mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
55AC0988

RoHS

Each (Supplied on Cut Tape)
1000+
$0.133
Min: 2000 / Mult: 2000
Min: 1 / Mult: 2000
1806 [4516 Metric]
110ohm
4A
FB Series
14mohm
± 25%
4.5mm
1.6mm
1.1mm
SMD
-40°C
125°C
AEC-Q200
47AK1083

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.103
5000+
$0.093
10000+
$0.079
20000+
$0.070
30000+
$0.066
More Pricing...
Min: 2000 / Mult: 2000
1806 [4516 Metric]
110ohm
4A
LSMC Series
14mohm
± 25%
4.5mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
25AC9508

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.103
5000+
$0.093
10000+
$0.079
20000+
$0.070
30000+
$0.066
More Pricing...
Min: 2000 / Mult: 2000
1806 [4516 Metric]
110ohm
4A
FB Series
14mohm
± 25%
4.5mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK