0
0 Items$0.00
Find a huge range of 10ohm Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 600ohm, 120ohm, 1kohm & 220ohm Ferrite Beads from the worlds top manufacturers including: Wurth Elektronik, TDK, Murata, Pulse Electronics & TE Connectivity - Sigmainductors

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
87X8570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.044
100+$0.039
250+$0.034
500+$0.031
More Pricing...
0402 [1005 Metric]
10ohm
1A
EMIFIL BLM15PG Series
0.025ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
40Y3215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.508
25+$0.507
100+$0.432
250+$0.397
500+$0.365
More Pricing...
1206 [3216 Metric]
10ohm
10.5A
WE-MPSB Series
3mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
75AJ2589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.192
25+$0.185
100+$0.177
250+$0.174
500+$0.170
More Pricing...
0402 [1005 Metric]
10ohm
2.8A
WE-CBF Series
50mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
13AN7964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.064
100+$0.052
250+$0.044
500+$0.039
More Pricing...
0805 [2012 Metric]
10ohm
6A
MH Series
0.01ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
55AC0925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.178
25+$0.085
100+$0.070
250+$0.062
500+$0.056
More Pricing...
0201 [0603 Metric]
10ohm
1.3A
BKP Series
30µohm
± 5ohm
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
73M9021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.046
20+$0.041
30+$0.036
50+$0.035
100+$0.033
More Pricing...
0402 [1005 Metric]
10ohm
1A
EMIFIL BLM15AG Series
50mohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
30AJ5573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.297
25+$0.184
100+$0.155
250+$0.144
500+$0.133
More Pricing...
0402 [1005 Metric]
10ohm
1.2A
MPZ-N Series
0.15ohm
± 40%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
73M9059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
20+$0.058
30+$0.053
50+$0.050
100+$0.046
More Pricing...
0603 [1608 Metric]
10ohm
500mA
EMIFIL BLM18BA Series
0.25ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.066
20+$0.059
30+$0.052
50+$0.048
100+$0.044
More Pricing...
0603 [1608 Metric]
10ohm
700mA
EMIFIL BLM18BB Series
100mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
69AH1472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.077
20+$0.069
30+$0.061
50+$0.058
100+$0.055
More Pricing...
0603 [1608 Metric]
10ohm
500mA
MMZ Series
0.1ohm
± 5ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
30AJ5254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.054
100+$0.048
250+$0.042
500+$0.038
More Pricing...
0603 [1608 Metric]
10ohm
500mA
MMZ Series
0.1ohm
± 5ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
30AJ5232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.134
25+$0.078
100+$0.071
250+$0.062
500+$0.055
More Pricing...
0201 [0603 Metric]
10ohm
1A
MMZ Series
0.05ohm
± 5ohm
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
13AJ4439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.380
25+$0.238
100+$0.191
250+$0.165
500+$0.146
More Pricing...
0603 [1608 Metric]
10ohm
6A
EMIFIL BLE18PK Series
8000µohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
46AK8155

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
20+$0.154
30+$0.143
50+$0.129
100+$0.117
More Pricing...
0201 [0603 Metric]
10ohm
500mA
BMC Series
0.1ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
58AK1738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.153
20+$0.150
30+$0.148
50+$0.145
100+$0.142
More Pricing...
0201 [0603 Metric]
10ohm
650mA
WE-TMSB Series
0.1ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
46AK8164

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.093
20+$0.087
30+$0.081
50+$0.074
100+$0.066
More Pricing...
0402 [1005 Metric]
10ohm
500mA
BMC Series
0.05ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
12AM5660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.127
100+$0.112
250+$0.070
500+$0.058
More Pricing...
0603 [1608 Metric]
10ohm
4A
ABPY Series
0.02ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
59AM2288RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+$0.032
1000+$0.028
0603 [1608 Metric]
10ohm
500mA
ILBB-0603 Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
59AM2288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.057
20+$0.051
30+$0.045
50+$0.043
100+$0.040
More Pricing...
0603 [1608 Metric]
10ohm
500mA
ILBB-0603 Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
94AK5575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.215
25+$0.208
100+$0.190
250+$0.187
500+$0.183
More Pricing...
0402 [1005 Metric]
10ohm
2A
WE-CBF Series
30µohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
12AM5652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.044
100+$0.036
250+$0.032
500+$0.028
More Pricing...
0402 [1005 Metric]
10ohm
2A
ABPY Series
0.03ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
12AM5668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.116
20+$0.109
30+$0.101
50+$0.092
100+$0.083
More Pricing...
0805 [2012 Metric]
10ohm
6A
ABPY Series
0.01ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
56AJ9476

RoHS

Date/Lot Code

PULSE ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.046
20+$0.042
30+$0.037
50+$0.035
100+$0.033
More Pricing...
0603 [1608 Metric]
10ohm
4A
BBPY Series
0.02ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
24AC5577

RoHS

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
4000+$0.194
12000+$0.190
20000+$0.186
0805 [2012 Metric]
10ohm
3A
WE-CBF Series
0.025ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
30AJ5578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.070
20+$0.063
30+$0.056
50+$0.049
100+$0.042
More Pricing...
0402 [1005 Metric]
10ohm
2A
MPZ Series
25mohm
± 5ohm
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK