1.2kohm Ferrite Beads:

8 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73M9105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.142
25+
$0.127
50+
$0.079
100+
$0.065
250+
$0.056
More Pricing...
Total:$1.42
Min: 10 / Mult: 10
0603 [1608 Metric]
1.2kohm
50mA
EMIFIL BLM18HK Series
1.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
08P2445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.210
10+
$0.203
25+
$0.201
50+
$0.199
100+
$0.185
More Pricing...
Total:$0.21
Min: 1 / Mult: 1
0603 [1608 Metric]
1.2kohm
50mA
WE-CBF Series
0.7ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
73M9101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
25+
$0.081
50+
$0.075
100+
$0.070
250+
$0.067
More Pricing...
Total:$0.89
Min: 10 / Mult: 10
0603 [1608 Metric]
1.2kohm
100mA
EMIFIL BLM18HD Series
1.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
36AJ3131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.209
25+
$0.201
50+
$0.194
100+
$0.186
250+
$0.159
More Pricing...
Total:$2.09
Min: 10 / Mult: 10
0201 [0603 Metric]
1.2kohm
100mA
EMIFIL BLM03HG Series
3.5ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
57AJ0132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.153
25+
$0.124
50+
$0.118
100+
$0.112
250+
$0.090
More Pricing...
Total:$1.53
Min: 10 / Mult: 10
0603 [1608 Metric]
1.2kohm
350mA
MHF Series
0.6ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
31M5636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.469
10+
$0.396
25+
$0.364
50+
$0.253
100+
$0.212
More Pricing...
Total:$2.34
Min: 5 / Mult: 5
1206 [3216 Metric]
1.2kohm
1A
MFB Series
200mohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.237
10+
$0.175
25+
$0.153
50+
$0.139
100+
$0.125
Total:$1.18
Min: 5 / Mult: 5
1206 [3216 Metric]
1.2kohm
350mA
BMC Series
0.35ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
94AK5564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.241
10+
$0.234
25+
$0.232
50+
$0.230
100+
$0.213
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
0805 [2012 Metric]
1.2kohm
200mA
WE-CBF Series
0.55ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK