We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH3944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.309
25+
$0.284
50+
$0.198
100+
$0.167
250+
$0.142
More Pricing...
Total:$3.09
Min: 10 / Mult: 10
0603 [1608 Metric]
380ohm
850mA
EMIFIL BLM18DN Series
0.325ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
65AH3943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.371
25+
$0.340
50+
$0.238
100+
$0.200
250+
$0.170
More Pricing...
Total:$3.71
Min: 10 / Mult: 10
0603 [1608 Metric]
380ohm
850mA
EMIFIL BLM18DN Series
0.325ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
65AH3945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.340
25+
$0.311
50+
$0.218
100+
$0.183
250+
$0.156
More Pricing...
Total:$3.40
Min: 10 / Mult: 10
0603 [1608 Metric]
380ohm
850mA
EMIFIL BLM18DN Series
0.325ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
57AJ0015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.298
10+
$0.255
25+
$0.239
50+
$0.228
100+
$0.217
More Pricing...
Total:$1.49
Min: 5 / Mult: 5
0806 [2016 Metric]
-
850mA
MDF Series
0.33ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
75AJ2595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.203
10+
$0.196
25+
$0.194
50+
$0.192
100+
$0.178
More Pricing...
Total:$0.20
Min: 1 / Mult: 1
0402 [1005 Metric]
80ohm
850mA
WE-CBF Series
0.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
58AK1741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.141
25+
$0.139
50+
$0.136
100+
$0.133
250+
$0.131
More Pricing...
Total:$1.41
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
850mA
WE-TMSB Series
0.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
57AJ0014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.298
10+
$0.255
25+
$0.239
50+
$0.228
100+
$0.217
More Pricing...
Total:$1.49
Min: 5 / Mult: 5
0806 [2016 Metric]
-
850mA
MDF Series
0.3ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK