0
0 Items$0.00
Find a huge range of 700mA Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 3A, 500mA, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: Murata, Bourns, TDK, Abracon & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
36AJ3137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.128
25+
$0.124
50+
$0.121
100+
$0.116
250+
$0.089
More Pricing...
0402 [1005 Metric]
220ohm
700mA
EMIFIL BLM15EG Series
0.28ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
66AH2756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.288
25+
$0.278
50+
$0.267
100+
$0.238
250+
$0.229
More Pricing...
0805 [2012 Metric]
1.5kohm
700mA
WE-CBA Series
0.35ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
65AH3948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.200
25+
$0.174
50+
$0.156
100+
$0.139
250+
$0.119
More Pricing...
0603 [1608 Metric]
600ohm
700mA
EMIFIL BLM18DN Series
0.435ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
29AJ4225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.112
25+
$0.110
50+
$0.101
100+
$0.076
250+
$0.059
More Pricing...
0402 [1005 Metric]
600ohm
700mA
EMIFIL BLM15PE Series
0.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
65AH3946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.219
25+
$0.190
50+
$0.170
100+
$0.152
250+
$0.130
More Pricing...
0603 [1608 Metric]
600ohm
700mA
EMIFIL BLM18DN Series
0.435ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.149
25+
$0.129
50+
$0.116
100+
$0.104
250+
$0.087
More Pricing...
0805 [2012 Metric]
600ohm
700mA
EMIFIL BLM21AG Series
0.2ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
48AK5512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.223
10+
$0.118
1206 [3216 Metric]
220ohm
700mA
MU Series
0.35ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7484

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.075
25+
$0.071
50+
$0.068
100+
$0.064
0805 [2012 Metric]
470ohm
700mA
BMC Series
0.18ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
47AK1558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.212
10+
$0.153
25+
$0.136
50+
$0.124
100+
$0.111
1206 [3216 Metric]
300ohm
700mA
MG Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
48AK5514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.223
10+
$0.154
25+
$0.135
50+
$0.123
1206 [3216 Metric]
300ohm
700mA
MU Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7492

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.061
50+
$0.058
100+
$0.055
0402 [1005 Metric]
220ohm
700mA
BMC Series
0.28ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
70AK2796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.047
25+
$0.042
50+
$0.041
100+
$0.040
250+
$0.037
More Pricing...
0402 [1005 Metric]
120ohm
700mA
MMZ-H Series
0.13ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
12AM5659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.057
25+
$0.045
50+
$0.043
100+
$0.041
250+
$0.036
More Pricing...
0402 [1005 Metric]
600ohm
700mA
ABPY Series
0.34ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
07AM7082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.173
25+
$0.149
50+
$0.126
100+
$0.102
250+
$0.090
More Pricing...
0402 [1005 Metric]
220ohm
700mA
AFBC-SG0402 Series
400mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
72AK6089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.056
50+
$0.052
100+
$0.047
250+
$0.041
More Pricing...
0805 [2012 Metric]
30ohm
700mA
AFBC-Q0805G Series
0.2ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
65AH3947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.205
25+
$0.181
50+
$0.164
100+
$0.149
250+
$0.131
More Pricing...
0603 [1608 Metric]
600ohm
700mA
EMIFIL BLM18DN Series
0.435ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
76AH5069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.121
25+
$0.108
50+
$0.101
100+
$0.092
250+
$0.081
More Pricing...
0805 [2012 Metric]
600ohm
700mA
EMIFIL BLM21AG Series
0.2ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
36AJ3155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.156
25+
$0.136
50+
$0.122
100+
$0.110
250+
$0.096
More Pricing...
0805 [2012 Metric]
470ohm
700mA
EMIFIL BLM21AG Series
0.18ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
13AN0072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.236
25+
$0.217
50+
$0.151
100+
$0.126
250+
$0.107
More Pricing...
0402 [1005 Metric]
220ohm
700mA
BBFY Series
0.28ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
70AK2767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.274
10+
$0.226
25+
$0.211
50+
$0.200
100+
$0.190
More Pricing...
1008 [2520 Metric]
60ohm
700mA
MAF Series
0.364ohm
-
2.5mm
2mm
0.85mm
SMD
-40°C
125°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK