0
0 Items$0.00
Find a huge range of 600mA Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 3A, 500mA, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: Murata, TDK, Taiyo Yuden, Vishay & Abracon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Product Range
DC Resistance
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
73M9127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.162
25+$0.100
100+$0.081
250+$0.070
500+$0.062
More Pricing...
0805 [2012 Metric]
-
1kohm
600mA
EMIFIL BLM21AG Series
-
0.28ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
87X8560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.049
30+$0.039
100+$0.035
250+$0.031
500+$0.026
More Pricing...
0402 [1005 Metric]
-
220ohm
600mA
EMIFIL BLM15AX Series
-
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
87X8573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.202
25+$0.125
100+$0.100
250+$0.086
500+$0.077
More Pricing...
0603 [1608 Metric]
-
1kohm
600mA
EMIFIL BLM18HE Series
-
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
87X8583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.200
25+$0.125
100+$0.099
250+$0.087
500+$0.078
More Pricing...
0805 [2012 Metric]
-
600ohm
600mA
EMIFIL BLM21AG Series
-
0.21ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
47AK1104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.203
25+$0.128
100+$0.105
250+$0.092
500+$0.083
More Pricing...
0603 [1608 Metric]
-
470ohm
600mA
LSMG Series
-
350mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
47AK1068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.258
25+$0.167
100+$0.139
250+$0.122
500+$0.110
More Pricing...
0603 [1608 Metric]
-
1kohm
600mA
LCMG Series
-
350mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
AEC-Q200
55AC0982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.268
25+$0.168
100+$0.141
250+$0.123
500+$0.111
More Pricing...
0603 [1608 Metric]
-
470ohm
600mA
FB Series
-
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
AEC-Q200
79M5023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.214
25+$0.134
100+$0.110
250+$0.108
500+$0.106
More Pricing...
0603 [1608 Metric]
-
330ohm
600mA
Z-PWZ Series
-
0.21ohm
± 5%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
36AJ3150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.152
30+$0.132
100+$0.106
250+$0.091
500+$0.081
More Pricing...
0805 [2012 Metric]
-
1kohm
600mA
EMIFIL BLM21AG Series
-
0.27ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
76AH5067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.150
30+$0.132
100+$0.109
250+$0.096
500+$0.086
More Pricing...
0805 [2012 Metric]
-
1kohm
600mA
EMIFIL BLM21AG Series
-
0.27ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
67C8497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.227
30+$0.201
100+$0.179
250+$0.111
500+$0.092
More Pricing...
0805 [2012 Metric]
-
60ohm
600mA
MLS Series
-
100mohm
± 25%
2mm
1.25mm
0.9mm
SMD
-40°C
125°C
-
69AH1467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.060
30+$0.050
100+$0.043
250+$0.038
500+$0.035
More Pricing...
0603 [1608 Metric]
-
120ohm
600mA
MMZ Series
-
0.15ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
73M9069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.064
25+$0.051
50+$0.049
100+$0.046
250+$0.040
More Pricing...
0603 [1608 Metric]
-
22ohm
600mA
EMIFIL BLM18BB Series
-
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
76AH5042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.146
30+$0.128
100+$0.102
250+$0.088
500+$0.079
More Pricing...
0603 [1608 Metric]
-
1kohm
600mA
EMIFIL BLM18HE Series
-
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
36AJ3142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.212
30+$0.184
100+$0.151
250+$0.129
500+$0.115
More Pricing...
0603 [1608 Metric]
-
1kohm
600mA
EMIFIL BLM18HE Series
-
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
30AJ5264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.065
30+$0.052
100+$0.047
250+$0.042
500+$0.038
More Pricing...
0603 [1608 Metric]
-
40ohm
600mA
MMZ Series
-
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
69AH1532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.187
30+$0.161
100+$0.141
250+$0.134
500+$0.127
More Pricing...
0402 [1005 Metric]
-
330ohm
600mA
MPZ-E Series
-
0.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
34R5899

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.277
30+$0.270
100+$0.262
250+$0.251
500+$0.240
More Pricing...
0603 [1608 Metric]
-
220ohm
600mA
WE-CBF HF Series
-
0.25ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
33P7603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.056
30+$0.045
100+$0.041
250+$0.036
500+$0.032
More Pricing...
0603 [1608 Metric]
-
40ohm
600mA
MMZ Series
-
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
03AJ2277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.056
30+$0.045
100+$0.040
250+$0.035
500+$0.032
More Pricing...
0603 [1608 Metric]
120ohm
120ohm
600mA
MMZ Series
0.15ohm
150mohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
66AH6555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.057
30+$0.046
100+$0.041
250+$0.036
500+$0.033
More Pricing...
0402 [1005 Metric]
-
240ohm
600mA
MMZ-H Series
-
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
67AK2849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.033
30+$0.027
100+$0.025
250+$0.022
500+$0.019
More Pricing...
0402 [1005 Metric]
-
300ohm
600mA
ACML-0402HC Series
-
0.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
68AK3814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.115
30+$0.100
100+$0.081
250+$0.070
500+$0.062
More Pricing...
0805 [2012 Metric]
-
600ohm
600mA
EMIFIL BLM21AG Series
-
0.21ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
70AK2808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.223
30+$0.196
100+$0.164
250+$0.146
500+$0.131
More Pricing...
0402 [1005 Metric]
-
330ohm
600mA
MPZ-E Series
-
0.3ohm
± 40%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
70AK2797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.049
30+$0.044
100+$0.042
250+$0.039
500+$0.037
More Pricing...
0402 [1005 Metric]
-
240ohm
600mA
MMZ-H Series
-
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 54 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK