0
0 Items$0.00
Find a huge range of 125mA Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 500mA, 200mA, 3A & 300mA Ferrite Beads from the worlds top manufacturers including: TDK & Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
66AH6548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.201
30+$0.185
100+$0.164
250+$0.134
500+$0.126
More Pricing...
0201 [0603 Metric]
75ohm
125mA
MMZ-E Series
2.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
66AH6544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.230
30+$0.213
100+$0.177
250+$0.154
500+$0.139
More Pricing...
0201 [0603 Metric]
160ohm
125mA
MMZ-E Series
2.9ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
36AJ3129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.252
30+$0.219
100+$0.175
250+$0.150
500+$0.132
More Pricing...
0201 [0603 Metric]
400ohm
125mA
EMIFIL BLM03HB Series
2.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
66AH6549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.190
30+$0.178
100+$0.161
250+$0.150
500+$0.134
More Pricing...
0201 [0603 Metric]
1kohm
125mA
MMZ-E Series
2.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
36AJ3130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.276
30+$0.240
100+$0.191
250+$0.163
500+$0.144
More Pricing...
0201 [0603 Metric]
1kohm
125mA
EMIFIL BLM03HG Series
2.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
66AH6536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.227
30+$0.200
100+$0.165
250+$0.144
500+$0.115
More Pricing...
0201 [0603 Metric]
56ohm
125mA
MMZ-V Series
2.2ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
36AJ3128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.237
30+$0.206
100+$0.165
250+$0.141
500+$0.125
More Pricing...
0201 [0603 Metric]
400ohm
125mA
EMIFIL BLM03HB Series
2.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
66AH6543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.250
30+$0.221
100+$0.180
250+$0.156
500+$0.143
More Pricing...
0201 [0603 Metric]
120ohm
125mA
MMZ-E Series
2.4ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
51AK5838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.314
25+$0.196
100+$0.157
250+$0.135
500+$0.119
More Pricing...
0201 [0603 Metric]
1kohm
125mA
BLM03H
2.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK