0
0 Items$0.00
Find a huge range of 1.7A Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 3A, 500mA, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: TDK, Murata & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
55R1512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.062
25+$0.049
50+$0.047
100+$0.044
250+$0.038
More Pricing...
0603 [1608 Metric]
330ohm
1.7A
EMIFIL BLM18KG Series
80mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
69AH1554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
10+$0.072
25+$0.058
50+$0.056
100+$0.053
More Pricing...
0603 [1608 Metric]
330ohm
1.7A
MPZ Series
80mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
88T9828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
25+$0.150
50+$0.133
100+$0.081
250+$0.066
More Pricing...
0603 [1608 Metric]
330ohm
1.7A
MPZ Series
80mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
87X8568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.055
25+$0.043
50+$0.033
100+$0.025
250+$0.019
More Pricing...
0402 [1005 Metric]
60ohm
1.7A
EMIFIL BLM15PD Series
0.06ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
30AJ5579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.165
25+$0.159
50+$0.153
100+$0.147
250+$0.127
More Pricing...
0402 [1005 Metric]
30ohm
1.7A
MPZ Series
0.035ohm
± 10ohm
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
48Y0085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.190
25+$0.169
50+$0.105
100+$0.087
250+$0.074
More Pricing...
0603 [1608 Metric]
330ohm
1.7A
MPZ Series
0.08ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
57AC6516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.537
10+$0.385
25+$0.337
50+$0.303
100+$0.273
More Pricing...
1206 [3216 Metric]
800ohm
1.7A
EMIFIL BLM31KN Series
0.05ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
45AC5556

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+$0.031
8000+$0.029
16000+$0.027
24000+$0.027
0603 [1608 Metric]
330ohm
1.7A
MPZ Series
0.08ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
12AM5657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.050
25+$0.044
50+$0.040
100+$0.036
250+$0.032
More Pricing...
0402 [1005 Metric]
30ohm
1.7A
ABPY Series
0.05ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK