We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH3959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.289
25+
$0.254
50+
$0.205
100+
$0.200
250+
$0.176
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1.6A
EMIFIL BLM21SP Series
0.12ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
65AH3962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.194
25+
$0.182
50+
$0.173
100+
$0.165
250+
$0.154
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1.6A
EMIFIL BLM21SP Series
0.12ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
65AH3961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.230
25+
$0.203
50+
$0.183
100+
$0.166
250+
$0.144
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1.6A
EMIFIL BLM21SP Series
0.12ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
65AH3960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.251
25+
$0.220
50+
$0.178
100+
$0.177
250+
$0.156
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
1.6A
EMIFIL BLM21SP Series
0.12ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
30AJ5570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.093
50+
$0.087
100+
$0.084
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
33ohm
1.6A
MPZ-H Series
0.05ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
56AJ9964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.184
25+
$0.158
50+
$0.151
100+
$0.144
250+
$0.137
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
1.6A
MAF Series
0.075ohm
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
69AH6193

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.173
5000+
$0.165
10000+
$0.148
20000+
$0.135
30000+
$0.127
More Pricing...
Min: 4000 / Mult: 4000
0603 [1608 Metric]
60ohm
1.6A
FB Series
0.045ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
150°C
AEC-Q200
69AH6192

RoHS

Each (Supplied on Cut Tape)
2500+
$0.173
Min: 4000 / Mult: 4000
Min: 4000 / Mult: 4000
0603 [1608 Metric]
60ohm
1.6A
FB Series
0.045ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
150°C
AEC-Q200
69AH0776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.187
25+
$0.174
50+
$0.167
100+
$0.157
250+
$0.144
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
1.6A
MAF Series
0.075ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK