0
0 Items$0.00
Find a huge range of 1.4A Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 500mA, 3A, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: Murata & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
73M9111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
10+$0.063
25+$0.049
50+$0.047
100+$0.045
More Pricing...
0603 [1608 Metric]
220ohm
1.4A
EMIFIL BLM18PG Series
100mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
57AC6511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.515
10+$0.363
25+$0.315
50+$0.281
100+$0.251
More Pricing...
1206 [3216 Metric]
1kohm
1.4A
EMIFIL BLM31KN Series
0.075ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
87X8578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.072
25+$0.057
50+$0.055
100+$0.052
250+$0.045
More Pricing...
0603 [1608 Metric]
220ohm
1.4A
EMIFIL BLM18PG Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
29AJ4230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
25+$0.145
50+$0.137
100+$0.130
250+$0.120
More Pricing...
0603 [1608 Metric]
220ohm
1.4A
EMIFIL BLM18KN Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.067
25+$0.052
50+$0.040
100+$0.030
250+$0.023
More Pricing...
0402 [1005 Metric]
220ohm
1.4A
EMIFIL BLM15PX Series
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
65AH3938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.185
25+$0.161
50+$0.144
100+$0.129
250+$0.111
More Pricing...
0603 [1608 Metric]
150ohm
1.4A
EMIFIL BLM18DN Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
14AM6035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.117
25+$0.103
50+$0.093
100+$0.084
250+$0.073
More Pricing...
0805 [2012 Metric]
600ohm
1.4A
BLM Series
0.14ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
79AK8985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.149
25+$0.144
50+$0.138
100+$0.133
250+$0.109
More Pricing...
0402 [1005 Metric]
220ohm
1.4A
EMIFIL BLM15PX Series
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
79AK8984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.202
25+$0.195
50+$0.187
100+$0.180
250+$0.158
More Pricing...
0402 [1005 Metric]
220ohm
1.4A
EMIFIL BLM15PX Series
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
12AM5654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.055
25+$0.044
50+$0.042
100+$0.039
250+$0.034
More Pricing...
0402 [1005 Metric]
120ohm
1.4A
ABPY Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
14AM6034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.125
25+$0.110
50+$0.100
100+$0.090
250+$0.079
More Pricing...
0805 [2012 Metric]
600ohm
1.4A
BLM Series
0.14ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
61AK8086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.021
0402 [1005 Metric]
120ohm
1.4A
BBPY Series
90mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
14AM6036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.077
25+$0.061
50+$0.058
100+$0.055
250+$0.047
More Pricing...
0805 [2012 Metric]
600ohm
1.4A
BLM Series
0.14ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
65AH3937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.437
10+$0.368
25+$0.336
50+$0.229
100+$0.190
More Pricing...
0603 [1608 Metric]
150ohm
1.4A
EMIFIL BLM18DN Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK