28.5mm Cylindrical Core Ferrites:

3 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72K6775

RoHS

Date/Lot Code

Each
1+
$4.540
10+
$3.310
25+
$2.900
50+
$2.640
Total:$4.54
Min: 1 / Mult: 1
28.5mm
28.6mm
13.8mm
25MHz
300MHz
290ohm
29H4106

RoHS

Date/Lot Code

Each
1+
$4.320
10+
$3.340
25+
$2.980
50+
$2.870
100+
$2.820
More Pricing...
Total:$4.32
Min: 1 / Mult: 1
28.5mm
28.6mm
13.8mm
1MHz
300MHz
300ohm
57R4074

RoHS

Each
100+
$3.250
500+
$3.020
1000+
$2.740
2500+
$2.590
Total:$1,378.00
Min: 424 / Mult: 212
28.5mm
28.6mm
13.8mm
25MHz
300MHz
207ohm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK