25.9mm Cylindrical Core Ferrites:
12 Products FoundFind a huge range of 25.9mm Cylindrical Core Ferrites at Newark Electronics. We stock a wide range of Cylindrical Core Ferrites, such as 3.5mm, 9.5mm, 14.3mm & 16mm Cylindrical Core Ferrites from the worlds top manufacturers including: Fair-rite, Ferroxcube, Leader Tech-ferrishield, Kemet & KGS Kitagawa
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.750 10+ $4.140 25+ $3.610 50+ $3.420 | 25.9mm | 28.6mm | 12.8mm | 200MHz | 1GHz | 400ohm | - | ||||||
Each | 1+ $3.170 10+ $2.400 25+ $2.100 50+ $1.890 100+ $1.730 | 25.9mm | 28.6mm | 12.8mm | 1MHz | 300MHz | 280ohm | - | ||||||
Each | 1+ $3.060 10+ $2.220 25+ $1.940 50+ $1.750 100+ $1.660 | 25.9mm | 28.6mm | 12.8mm | 25MHz | 300MHz | 275ohm | - | ||||||
FERROXCUBE | Each | 1+ $4.280 | 25.9mm | 28.6mm | 12.8mm | - | - | 225ohm | - | |||||
Each | 1+ $3.440 10+ $2.500 25+ $2.180 50+ $1.970 100+ $1.900 | 25.9mm | 28.6mm | 12.8mm | 200MHz | 30MHz | - | - | ||||||
72K6776 | Each | 1+ $3.630 10+ $2.610 25+ $2.290 50+ $2.060 100+ $2.010 | 25.9mm | 21.3mm | 12.8mm | 25MHz | 300MHz | 230ohm | - | |||||
Each | 1+ $4.220 10+ $3.050 25+ $2.660 50+ $2.390 | 25.9mm | 28.6mm | 12.8mm | 25MHz | 300MHz | 268ohm | - | ||||||
FAIR-RITE | Each | 1+ $3.220 10+ $2.450 25+ $2.150 50+ $1.940 100+ $1.780 | 25.9mm | 28.6mm | 12.8mm | 1MHz | 300MHz | 260ohm | - | |||||
69AK9543 RoHS | Each | 1+ $6.760 10+ $5.030 25+ $4.390 50+ $4.210 100+ $4.010 More Pricing... | 25.9mm | 21.3mm | 12.8mm | 200MHz | 1GHz | 550ohm | - | |||||
82AK1835 RoHS | Each | 1+ $3.700 10+ $3.320 25+ $3.120 50+ $2.900 100+ $2.630 More Pricing... | 25.9mm | 12.8mm | 14.1mm | - | 1GHz | 9ohm | TRMH Series | |||||
LEADER TECH-FERRISHIELD | Each | 10+ $22.260 25+ $20.010 50+ $18.290 100+ $17.890 250+ $17.360 | 25.9mm | 28.6mm | 12.8mm | - | - | 225ohm | - | |||||
89AK3184 RoHS | Each | 1+ $6.460 10+ $4.040 25+ $3.830 50+ $3.620 100+ $3.400 More Pricing... | 25.9mm | 13.7mm | 15.4mm | - | 10MHz | - | ESD-R-SR Series | |||||