14.27mm Cylindrical Core Ferrites:

5 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67W0693

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.320
25+
$1.030
50+
$0.990
100+
$0.950
More Pricing...
Min: 1 / Mult: 1
14.27mm
28.58mm
6.35mm
300MHz
25MHz
294ohm
28B Series
24AJ3838

RoHS

Date/Lot Code

Each
1+
$0.888
10+
$0.628
25+
$0.562
50+
$0.509
100+
$0.457
More Pricing...
Min: 1 / Mult: 1
14.27mm
13.46mm
6.35mm
30MHz
500MHz
184ohm
28B Series
67W0692

RoHS

Date/Lot Code

Each
1+
$0.811
10+
$0.583
25+
$0.511
50+
$0.460
100+
$0.414
More Pricing...
Min: 1 / Mult: 1
14.27mm
10.16mm
6.35mm
-
-
145ohm
28B Series
67W0694

RoHS

Date/Lot Code

Each
1+
$1.570
10+
$1.130
25+
$0.983
50+
$0.896
100+
$0.804
More Pricing...
Min: 1 / Mult: 1
14.27mm
28.57mm
7.26mm
-
-
287ohm
28B Series
26AC6803

RoHS

Each
100+
$0.948
500+
$0.827
1000+
$0.768
Min: 440 / Mult: 1
14.27mm
28.58mm
6.35mm
25MHz
300MHz
294ohm
28B Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK