6.35mm Cylindrical Core Ferrites:

21 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2311

RoHS

Each
1+
$1.18
10+
$1.17
25+
$1.15
50+
$1.13
100+
$1.07
More Pricing...
Total:$1.18
Min: 1 / Mult: 1
9.9mm
19.5mm
6.35mm
-
-
430ohm
WE-AFB Series
89C2322

RoHS

Each
1+
$1.40
10+
$1.02
25+
$0.85
50+
$0.79
100+
$0.73
More Pricing...
Total:$1.40
Min: 1 / Mult: 1
14.3mm
28.6mm
6.35mm
1MHz
300MHz
300ohm
-
88F5751

RoHS

Date/Lot Code

Each
1+
$1.50
10+
$1.08
25+
$0.93
50+
$0.88
100+
$0.79
More Pricing...
Total:$1.50
Min: 1 / Mult: 1
14.3mm
28.6mm
6.35mm
25MHz
300MHz
255ohm
-
32H7194

RoHS

Date/Lot Code

Each
1+
$0.80
10+
$0.59
25+
$0.52
50+
$0.47
100+
$0.43
More Pricing...
Total:$0.80
Min: 1 / Mult: 1
14.3mm
13.8mm
6.35mm
1MHz
300MHz
160ohm
-
67W0693

RoHS

Date/Lot Code

Each
1+
$2.01
10+
$1.44
25+
$1.26
50+
$1.12
100+
$1.00
More Pricing...
Total:$2.01
Min: 1 / Mult: 1
14.27mm
28.58mm
6.35mm
300MHz
25MHz
294ohm
28B Series
67K8960

RoHS

Date/Lot Code

Each
1+
$1.09
10+
$0.97
100+
$0.76
500+
$0.62
1000+
$0.54
More Pricing...
Total:$1.09
Min: 1 / Mult: 1
14.2mm
28.5mm
6.35mm
-
-
220ohm
MP 33RH Series
86H7644

RoHS

Each
1+
$2.37
10+
$1.79
25+
$1.52
50+
$1.38
100+
$1.26
More Pricing...
Total:$2.37
Min: 1 / Mult: 1
14.3mm
28.6mm
6.35mm
200MHz
1GHz
370ohm
-
70W1679

RoHS

Date/Lot Code

Each
1+
$1.03
10+
$0.75
25+
$0.66
50+
$0.55
100+
$0.52
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
14.3mm
13.45mm
6.35mm
200MHz
30MHz
-
-
70W1678

RoHS

Each
1+
$1.51
10+
$1.16
25+
$1.06
50+
$1.00
100+
$0.91
More Pricing...
Total:$1.51
Min: 1 / Mult: 1
14.3mm
28.6mm
6.35mm
200MHz
30MHz
-
-
81AH9638

RoHS

Each
1+
$2.90
10+
$2.59
25+
$2.44
50+
$2.28
100+
$1.81
More Pricing...
Total:$2.90
Min: 1 / Mult: 1
14.2mm
28.5mm
6.35mm
-
-
278ohm
WE-AFB Series
24AJ3838

RoHS

Date/Lot Code

Each
1+
$0.89
10+
$0.65
25+
$0.56
50+
$0.51
100+
$0.46
More Pricing...
Total:$0.89
Min: 1 / Mult: 1
14.27mm
13.46mm
6.35mm
30MHz
500MHz
184ohm
28B Series
32T8545

RoHS

Each
1+
$5.46
10+
$5.37
25+
$5.29
50+
$5.20
100+
$5.02
More Pricing...
Total:$5.46
Min: 1 / Mult: 1
14.2mm
28.5mm
6.35mm
-
-
80ohm
WE-AFB Series
26H2930

RoHS

Each
1+
$0.56
10+
$0.41
25+
$0.36
50+
$0.33
100+
$0.30
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
14.3mm
5.3mm
6.35mm
25MHz
300MHz
53ohm
-
11J7939

RoHS

Date/Lot Code

Each
1+
$1.35
10+
$1.12
25+
$1.06
50+
$1.00
100+
$0.91
More Pricing...
Total:$1.35
Min: 1 / Mult: 1
14.3mm
13.8mm
6.35mm
200MHz
1GHz
260ohm
-
67W0692

RoHS

Date/Lot Code

Each
1+
$0.81
10+
$0.58
25+
$0.51
50+
$0.46
100+
$0.42
More Pricing...
Total:$0.81
Min: 1 / Mult: 1
14.27mm
10.16mm
6.35mm
-
-
145ohm
28B Series
26AC6803

RoHS

Each
100+
$0.98
500+
$0.84
1000+
$0.77
Total:$429.88
Min: 440 / Mult: 1
14.27mm
28.58mm
6.35mm
25MHz
300MHz
294ohm
28B Series
81H5523

RoHS

Date/Lot Code

Each
1+
$0.66
10+
$0.46
25+
$0.38
50+
$0.31
100+
$0.27
More Pricing...
Total:$0.66
Min: 1 / Mult: 1
9.65mm
7.35mm
6.35mm
-
-
38ohm
-
52M1724

RoHS

Each
1000+
$0.44
2500+
$0.41
Total:$487.97
Min: 1104 / Mult: 1104
14.3mm
13.8mm
6.35mm
25MHz
300MHz
118ohm
-
52Y3480

RoHS

Each
500+
$0.46
1000+
$0.42
2500+
$0.39
Total:$415.80
Min: 900 / Mult: 50
-
25.4mm
6.35mm
-
-
-
-
26H1998

RoHS

Each
500+
$0.47
Total:$652.74
Min: 1380 / Mult: 1380
14.3mm
10.15mm
6.35mm
25MHz
300MHz
89ohm
-
75M9122

RoHS

Date/Lot Code

Each
500+
$0.87
Total:$976.85
Min: 1128 / Mult: 376
14.3mm
28.6mm
6.35mm
25MHz
300MHz
253ohm
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK