35.55mm Cylindrical Core Ferrites:

5 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21K4777

RoHS

Date/Lot Code

Each
1+
$14.980
10+
$11.470
25+
$11.100
Total:$14.98
Min: 1 / Mult: 1
61mm
12.7mm
35.55mm
-
-
-
43K4703

RoHS

Date/Lot Code

Each
1+
$9.330
10+
$6.930
25+
$6.050
50+
$5.930
Total:$9.33
Min: 1 / Mult: 1
61mm
12.7mm
35.55mm
1MHz
300MHz
215ohm
14N5458

RoHS

Date/Lot Code

Each
100+
$5.290
250+
$5.100
500+
$4.820
Total:$1,058.00
Min: 200 / Mult: 100
61mm
12.7mm
35.55mm
25MHz
300MHz
218ohm
56J6422

RoHS

Date/Lot Code

Each
100+
$7.650
Total:$765.00
Min: 100 / Mult: 100
61mm
12.7mm
35.55mm
-
-
-
12N1157

RoHS

Each
100+
$6.580
500+
$6.100
1000+
$5.540
2500+
$5.240
Total:$658.00
Min: 100 / Mult: 100
61mm
12.7mm
35.55mm
25MHz
300MHz
200ohm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK