Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No159ZC
Newark Part No.66F7267
Product Range153-159 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $41.820 |
| 5+ | $38.590 |
| 10+ | $35.360 |
| 25+ | $32.690 |
| 50+ | $31.460 |
| 100+ | $31.230 |
| 250+ | $31.170 |
Price for:Each
Minimum: 1
Multiple: 1
$41.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No159ZC
Newark Part No.66F7267
Product Range153-159 Series
Technical Datasheet
DC Current Rating2A
Inductance60mH
Product Range153-159 Series
Impedance-
Common Mode Filter Case102.36mm x 57.15mm x 66.8mm
Product Length102.36mm
Product Width57.15mm
Product Height66.8mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 159ZC is a 60mH DC Filter Choke with economical open bracket channel mount. This 159 series choke features Minimum 5-inch long leads, tolerance of 15% on both inductance and resistance. The inductances measured at rated DC current. This unit will exhibit less inductance at slightly higher currents or more at lower currents and is perfect for high voltage power supply filtering.
- 1500VAC (100%) Hi-pot tested
Applications
Power Management
Technical Specifications
DC Current Rating
2A
Product Range
153-159 Series
Common Mode Filter Case
102.36mm x 57.15mm x 66.8mm
Product Width
57.15mm
Qualification
-
Inductance
60mH
Impedance
-
Product Length
102.36mm
Product Height
66.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate