Print Page
CMS2-7-R
Choke, Common Mode, 270 µH, 1.6 A, 8.89mm x 8.89mm x 6mm, CMS Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS2-7-R
Newark Part No.
Full Reel27K6844
Re-Reel52K9532
Cut Tape52K9532
Product RangeCMS Series
Your Part Number
90 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.670 | $3.67 |
| Total Price | $3.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.410 |
| 25+ | $3.130 |
| 50+ | $2.970 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 2000+ | $3.180 |
| 4000+ | $2.990 |
| 8000+ | $2.820 |
| 12000+ | $2.740 |
| 20000+ | $2.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS2-7-R
Newark Part No.
Full Reel27K6844
Re-Reel52K9532
Cut Tape52K9532
Product RangeCMS Series
Technical Datasheet
DC Current Rating1.6A
Inductance270µH
DC Resistance Max0.06ohm
Product RangeCMS Series
Impedance-
Common Mode Filter Case-
Inductor Case / Package-
Product Length8.89mm
Product Width8.89mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max160°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Alternatives for CMS2-7-R
1 Product Found
Technical Specifications
DC Current Rating
1.6A
DC Resistance Max
0.06ohm
Impedance
-
Inductor Case / Package
-
Product Width
8.89mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
270µH
Product Range
CMS Series
Common Mode Filter Case
-
Product Length
8.89mm
Product Height
6mm
Operating Temperature Max
160°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability