Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No193V
Newark Part No.66F7252
Product Range193 Series
Your Part Number
77 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $126.830 |
| 5+ | $115.630 |
| 10+ | $104.410 |
| 25+ | $102.080 |
Price for:Each
Minimum: 1
Multiple: 1
$126.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No193V
Newark Part No.66F7252
Product Range193 Series
Technical Datasheet
DC Current Rating3A
Inductance150mH
DC Resistance Max1ohm
Product Range193 Series
Common Mode Filter Case95.25mm x 114.3mm x 115.82mm
Impedance-
Product Length95.25mm
Product Width114.3mm
Product Height115.82mm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3A
DC Resistance Max
1ohm
Common Mode Filter Case
95.25mm x 114.3mm x 115.82mm
Product Length
95.25mm
Product Height
115.82mm
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Inductance
150mH
Product Range
193 Series
Impedance
-
Product Width
114.3mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate