Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCK-140Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74AJ3285
Product RangeTCK Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.350 |
| 10+ | $5.990 |
| 100+ | $5.090 |
| 500+ | $5.000 |
| 1000+ | $4.910 |
| 2000+ | $4.800 |
Price for:Each
Minimum: 1
Multiple: 1
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-140Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74AJ3285
Product RangeTCK Series
Technical Datasheet
DC Current Rating640mA
Inductance137.5µH
DC Resistance Max0.055ohm
Product RangeTCK Series
Impedance0.055ohm
Common Mode Filter Case6.5mm x 6mm x 4.5mm
Inductor Case / Package-
Product Length6.5mm
Product Width6mm
Product Height4.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
640mA
DC Resistance Max
0.055ohm
Impedance
0.055ohm
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
137.5µH
Product Range
TCK Series
Common Mode Filter Case
6.5mm x 6mm x 4.5mm
Product Length
6.5mm
Product Height
4.5mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate