Print Page
CMS3-14-R
Inductor, Surface Mount, 1.31 mH, CMS Series, 750 mA, 11.43mm x 11.43mm x 6mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS3-14-R
Newark Part No.
Full Reel27K6852
Re-Reel52K9540
Cut Tape52K9540
Product RangeCMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $5.590 | $3,354.00 |
| Total Price | $3,354.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.590 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 2000+ | $4.930 |
| 4000+ | $4.650 |
| 8000+ | $4.390 |
| 12000+ | $4.270 |
| 20000+ | $4.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS3-14-R
Newark Part No.
Full Reel27K6852
Re-Reel52K9540
Cut Tape52K9540
Product RangeCMS Series
Technical Datasheet
DC Current Rating750mA
Inductance1.31mH
DC Resistance Max0.3ohm
Product RangeCMS Series
Impedance-
Common Mode Filter Case11.43mm x 11.43mm x 6mm
Product Length11.43mm
Product Width11.43mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max160°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
DC Current Rating
750mA
DC Resistance Max
0.3ohm
Impedance
-
Product Length
11.43mm
Product Height
6mm
Operating Temperature Max
160°C
SVHC
No SVHC (17-Jan-2022)
Inductance
1.31mH
Product Range
CMS Series
Common Mode Filter Case
11.43mm x 11.43mm x 6mm
Product Width
11.43mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for CMS3-14-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate