Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLM0NSB280HY2DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AC3739RL
Cut Tape70AC3739
Product RangeDLM0NS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.085 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.085 |
| 20+ | $0.080 |
| 30+ | $0.075 |
| 50+ | $0.073 |
| 100+ | $0.071 |
| 250+ | $0.062 |
| 500+ | $0.061 |
| 1000+ | $0.059 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM0NSB280HY2DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AC3739RL
Cut Tape70AC3739
Product RangeDLM0NS Series
Technical Datasheet
DC Current Rating130mA
Inductance-
DC Resistance Max1.9ohm
Product RangeDLM0NS Series
Impedance28ohm
Common Mode Filter Case0.85mm x 0.65mm x 0.45mm
Product Length0.85mm
Product Width0.65mm
Product Height0.45mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
130mA
DC Resistance Max
1.9ohm
Impedance
28ohm
Product Length
0.85mm
Product Height
0.45mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLM0NS Series
Common Mode Filter Case
0.85mm x 0.65mm x 0.45mm
Product Width
0.65mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate